Hirose Electric HR41A Circular Waterproof Connectors

Hirose Electric HR41A Circular Waterproof Connectors are IP68-rated, plastic-shelled connectors designed to provide advanced reliability and high power use in harsh outdoor environments. These connectors feature bayonet locking, cable-mount plugs, and panel-mount receptacles with the capacity to handle up to 10A. HR41A's sequential contact structure is designed to connect the ground contact before the power contacts during the mating process as an additional safety measure. A special wall structure provides resistance against 15kV lightning surges, and the lightweight housing also resists sunshine (tested with 2000h), salt spray (tested with 1500h), and water intrusion (IP68 rated).

Features

  • IP68 weather-resistant waterproof connector for outdoor use
  • High lightning surge protection (15kV) and withstanding voltage
  • Easy field assembly
  • Snap-in mating with user-friendly, push-on bayonet lock
  • Bayonet assembly eliminates torque management and re-tightening of the screw
  • Safety standard certified

Applications

  • LED lighting
    • Tunnel lighting
    • Street lamps
  • Base station transceivers
  • Robotics in wet environments
  • Harsh environment lighting/industrial lighting
    • Construction sites
    • Marine
    • Agriculture
  • Electronic toll systems

Specifications

  • 3 or 5 contacts
  • ≥5mΩ contact resistance
  • 500x durability with a contact resistance of up to 10mΩ
  • 5,000MΩ insulation resistance at 500VDC
  • 2200VAC withstanding voltage for 1 minute
  • Temperature ranges
    • -40°C to +105°C operating
    • -10°C to +60°C storage

Videos

Publicerad: 2015-04-07 | Uppdaterad: 2025-04-17