Hirose Electric FH67 One Action Lock FPC Connectors

Hirose Electric FH67 One Action Lock Flexible Printed Circuit (FPC) Connectors are 0.5mm-pitch, 30-position connectors with an automatic one-action lock design. The series offers rugged construction with two-point independent contact springs and a single-action lock with a clear tactile click. The connectors feature high retention force, high heat resistance, and a ground pin to work with shielded FFC for EMI prevention. Hirose Electric FH67 One Action Lock Flexible Printed Circuit Connectors can be used in harsh environments, and applications include automotive, gaming, industrial, medical, and robotics.

Features

  • Automatic one-action lock design
  • 2-point contact prevents contact failure by dust
  • Supports FPC/FFC/Shield FFC
  • High retention force
  • Visual inspection of the mated status of FPC/FFC is possible
  • Automotive lighting applications
  • Environmentally friendly

Applications

  • Automotive
  • Consumer
  • Gaming
  • Industrial
  • Medical
  • Robotics

Specifications

  • 0.5A rated current
  • 50VAC and 50VDC rated voltage
  • -55°C to +125°C temperature range

Videos

Publicerad: 2020-07-24 | Uppdaterad: 2025-10-28