Harwin Gecko-MT 1.25mm Mixed Layout Connectors
Harwin Gecko-MT 1.25mm Pitch Mixed Layout Connectors combine a 2A Gecko signal contact with 10A power contacts in the same lightweight and compact housing. The connectors are designed for high-performance applications in the most extreme environments when size, weight, and power (SWaP) requirements matter most. Options include cable-to-board, board-to-board, and cable-to-cable, available in pin-layouts of 1+8+1 or 2+8+2 contact configurations. Other features include mate-before-lock stainless steel jackscrews in both standard or reverse-fix to ensure secure connections, as well as lightweight metal hoods for additional cable protection and shielding. Applications for Harwin Gecko-MT connectors include aviation, motorsports, and electric vehicles, space equipment, and defense and security.Features
- Mixed current capacity of 10A and 2A per contact
- Compact size, 1.25mm between signal pins
- Shock (100G) and vibration (20G) proof
- Mate before lock
- Low outgassing
- Vertical and right-angle versions
- Stainless-steel locking screws in both standard and "reverse-fix" orientations
- Gecko backshell compatible
- Extreme temperature range (-65°C to +150°C)
- 4-finger beryllium copper signal contact
Applications
- Aviation
- Motorsports and electric vehicles
- Space
- Defense and security
Additional Resources
Videos
Publicerad: 2019-10-28
| Uppdaterad: 2023-12-26