Harwin Archer M50 1.27mm Pitch B2B Connectors
Harwin Archer M50 1.27mm Pitch B2B Connectors feature a range of cable-to-board and board-to-board connectors, on 1.27mm (0.05″) pitch. The M50 series includes surface-mount or through-board PCB connectors and IDC cable connectors. Harwin Archer M50 1.27mm Pitch B2B Connectors offers a wide variety of mating heights (sockets from 2.2mm to 8.5mm) in SIL and DIL styles. Harwin Archer M50 products include Jumper Sockets and Shunts designed specifically for the 1.27mm pitch Archer M50 pin header series. The Archer M50 Jumper Sockets and Shunts are stackable and feature a twin-beam contact system for cost-effective reliability. These multi-use sockets / shunts provide up to 300 operations and are available with or without handles in a choice of colors.Features
- Range of cable-to-board and board-to-board connectors, on 1.27mm (0.05") pitch
- Wide variety of mating heights (sockets from 2.2mm to 8.5mm)
- Surface-mount or through-board PCB connectors and IDC cable connectors
- SIL and DIL styles
Harwin Archer M50-3xx and Variant Pin Headers - 1.27mm pitch single-row and double-row headers and sockets.
Harwin Archer M50-4xx Headers - 1.27mm pitch double row headers and sockets with polarization and shrouding.
Harwin Archer M50 Jumper Sockets - High-reliability multi-usage devices that come in two types: closed and closed with handle.
View Results ( 262 ) Page
| Artikelnummer | Datablad | Beskrivning |
|---|---|---|
| M50-4902045 | ![]() |
List- och kabelhölje 20+20 DIL SMT GOLD VERT SHROUDED HEADER |
| M50-3152042 | ![]() |
List- och kabelhölje 20+20 DIL SMT Au/Sn LOW PROFILE SOCKET |
| M50-3500742 | ![]() |
List- och kabelhölje 7+7P DIL VRT PIN HDR 1.27MM PITCH |
| M50-3901542 | ![]() |
List- och kabelhölje 15+15 DIL PIN HDR HORIZ Au/Sn |
| M50-3902042 | ![]() |
List- och kabelhölje 20+20 DIL PIN HDR HORIZ Au/Sn |
| M50-4801045 | ![]() |
List- och kabelhölje 10+10 DIL HORIZ GOLD SHROUDED PC TAIL HD |
| M50-4912045 | ![]() |
List- och kabelhölje 20+20 DIL SMT Shrd P/HDR W/PEGS |
| M50-3201245 | ![]() |
List- och kabelhölje 12+12 DIL GOLD HORIZONTAL SOCKET |
| M50-3630242 | ![]() |
List- och kabelhölje 2 WAY SIL VERT SMT P/HDR |
| M50-3100845 | ![]() |
List- och kabelhölje 08+08 DIL SMT GOLD VERTICAL SOCKET |
Publicerad: 2010-10-14
| Uppdaterad: 2022-05-11