HARTING T1 SPE Industrial M12 Cable Assemblies
HARTING T1 SPE Industrial M12 Cable Assemblies offer transmission speeds up to 10Gbit/s, a 60V rated voltage, and a current rating up to 4A. These cable assemblies feature a highly optimized, high-frequency design and high mechanical robustness, ensuring they fulfill industrial SPE demands. T1 products enable Ethernet data transmissions by utilizing only two wires and the simultaneous power supply for terminals via a Power over Data Line (PoDL). HARTING T1 SPE Industrial M12 Cable Assemblies are suitable for field device applications, such as sensors and actuators, and for connecting Ethernet-enabled devices.Features
- Height compatible with many different manufacturers
- Adjustable height for straight-mount PCB applications
- Protects against EMC, cross-talk
- High abrasion resistance
- Reliable field installation
Applications
- Connections to Ethernet-enabled devices
- Automation
- Robotics
- Railway
- Field device applications (sensor, actuator)
Specifications
- Up to 10Gbit/s transmission speed
- 60V rated voltage
- Up to 4A current
- 360° shielding
- PUR cable jacket
- -40°C to +80°C fixed temperature range
View Results ( 10 ) Page
| Artikelnummer | Datablad | Beskrivning |
|---|---|---|
| 33280214002005 | ![]() |
Ethernet-/nätverkskablar T1 IP20 -M12 T1 SPE 1x2xAWG22/7 PUR 0,5m |
| 33280214002020 | ![]() |
Ethernet-/nätverkskablar T1 IP20 -M12 T1 SPE 1x2xAWG22/7 PUR 2,0m |
| 33280214002050 | ![]() |
Ethernet-/nätverkskablar T1 IP20 -M12 T1 SPE 1x2xAWG22/7 PUR 5,0m |
| 33280214002100 | ![]() |
Ethernet-/nätverkskablar T1 IP20 -M12 T1 SPE 1x2xAWG22/7 PUR 10m |
| 33280214002200 | ![]() |
Ethernet-/nätverkskablar T1 IP20 -M12 T1 SPE 1x2xAWG22/7 PUR 20m |
| 33281414002005 | ![]() |
Ethernet-/nätverkskablar M12 T1 SPE 1x2xAWG22/7 PUR 0,5m |
| 33281414002020 | ![]() |
Ethernet-/nätverkskablar M12 T1 SPE 1x2xAWG22/7 PUR 2,0m |
| 33281414002050 | ![]() |
Ethernet-/nätverkskablar M12 T1 SPE 1x2xAWG22/7 PUR 5,0m |
| 33281414002100 | ![]() |
Ethernet-/nätverkskablar M12 T1 SPE 1x2xAWG22/7 PUR 10m |
| 33281414002200 | ![]() |
Ethernet-/nätverkskablar M12 T1 SPE 1x2xAWG22/7 PUR 20m |
Publicerad: 2024-02-01
| Uppdaterad: 2024-07-17