HARTING ix Industrial® In-Line Cable Jacks
HARTING ix Industrial® In-Line Cable Jacks offer Type A interface for Ethernet and Type B interface for signals and serial bus systems. These cable jacks provide high versatility in design and cable routing solutions. The ix industrial in-line cable jacks feature 1.5A rated current, 10Mbit/s to 10Gbit/s (Type A) data rate, and Cat. 6A Class EA up to 500MHz (Type A) transmission. These miniature cable jacks are IP20-rated and comply with IEC 61076-3-124, EN 45545-2, and UL 1977 ECBT2.E102079 standards. The ix industrial in-line cable jacks incorporate a 1.5mm and 2mm panel thickness with high design flexibility and stepped cover design. Typical applications include control cabinets, electrical enclosures, industrial robot arms, server racks, HMI, and industrial cameras.Features
- In-line and PFT connection functions
- Stepped cover design
- Miniaturization
- 1.5mm and 2mm panel thicknesses
- High design flexibility
- High-density panel designs
- Cable routing options
Applications
- Control cabinets
- Electrical enclosures
- Industrial robot arms
- Industrial cameras
- Server racks
- HMI
- Handheld devices
Specifications
- Type A (Ethernet) and Type B (Signal) interfaces
- Cat. 6A Class EA up to 500MHz (Type A) transmission
- 10Mbit/s to 10Gbit/s (Type A) data rate
- 1.5A rated current
- 50V AC and 60V DC 3A per contact when used with 4 contacts (Type B) rated voltage
- -40°C to +85°C operating temperature range
- ≤25N insertion/withdrawal force
- IP20 rating
- ≥5,000 mating cycles
- IEC 61076-3-124 and EN 45545-2
- UL 1977 ECBT2.E102079
Publicerad: 2025-02-11
| Uppdaterad: 2025-04-02