HARTING Han® HP Direct M Housing System
HARTING Han® HP Direct M Housing System features a black powder surface and UV- and ozone-resistant fluoro-elastomer (FKM) seals. The M series is designed for outdoor applications and extreme environments. This system replaces classical bulkhead mounted housing with two mounting flanges. The design allows the standard hood to form a seal directly on the switch cabinet wall, saving space. Installation only requires the user to screw the mounting flanges to the switch cabinet wall. HARTING Han HP Direct M Housing System is available in the classic sizes of 6B, 10B, 16B, and 24B. All sizes are offered with side or top entry in sizes M20, M25, M32, and M40.Features
- Housing system without bulkhead mounting housing on device side
- Black powder surface
- UV- and ozone-resistant FKM seals
- Designed for outdoor applications and extreme environments
- 6B, 10B, 16B, and 24B hoods sizes
- Side or top entry in sizes M20, M25, M32, and M40
- Panel cut-outs compatible with standard Han B panel cut-outs
- -40°C to +125°C operating temperature range
- IP66 / IP68 / IP69K protection
Additional Resources
Publicerad: 2017-06-20
| Uppdaterad: 2025-09-04