HARTING Han® EasyCon & HPR Slim Connector Assemblies

HARTING Han® EasyCon and HPR Slim Connector Assemblies are a family of hood and housing options designed for Han-Modular® contacts. The Han HPR EasyCon connectors feature a two-part hood and two-part housing design, plus visible internal wiring for hassle-free assembly. The EasyCon series has a flexible contact arrangement, including six different Han-Modular modules, providing design flexibility and combining power, signal, and data transmission into one HC connector. These connector assemblies include tools, dust protection covers, and models with either screw-locking or toggle-locking options.

The HARTING HPR Slim series is optimized for up to 4x Han HC Modular 250 contacts and offers a compact, flat form factor to accommodate height-restricted areas. Separate mounting panels enable a variety of installation orientations, eliminating the need to customize design profiles for specific applications. The HPR 22 Slim connectors are stainless steel and IP66 / IP68 / IP69K rated, making them ideal for rail transportation, oil and gas, and power generation and transmission applications.

HARTING Han EasyCon and HPR Slim Connector Assemblies operate in a temperature range of -40°C to +125°C.

Features

  • Han HPR EasyCon
    • Two-part hood and two-part housing design
    • Visible internal wiring for easy viewing and hassle-free assembly
    • Flexible contact arrangement, including six Han-Modular modules
  • Han HPR 22 Slim
    • Compact, flat design for height-restricted areas
    • Separate mounting panels offer various installation orientations
    • External PE termination on hood and surface-mount housing

Applications

  • Railway transportation
    • Rail vehicle interfaces
    • Railcar to railcar
    • Between and underneath cars
    • Motor connection for train engines
  • Oil and gas
  • Power generation and transmission

Specifications

  • Han HPR EasyCon
    • Up to 35mm2 cable OD
    • IP66 / IP67 / IP68 / IP69K options
    • UV and ozone resistance
    • Shock/vibration resistance according to IEC 61373 Cat 1B
    • 12kV to 18kV rated impulse voltage 
    • 250A to 650A rated current
    • 2000V to 4000V rated voltage
    • -40°C to +125°C operating temperature range
  • Han HPR 22 Slim
    • IP66 / IP68 / IP69K
    • Stainless steel material
    • 250A rated current
    • 2000A rated voltage
    • 12kV rated impulse voltage
    • -40°C to +125°C operating temperature range

Videos

Publicerad: 2018-06-29 | Uppdaterad: 2025-09-04