HARTING Han® ES Press HMC Connectors

HARTING Han® ES Press HMC Connectors are high-mating cycle (HMC) product extensions of the ES Press insert. These connectors provide 10,000 mating cycles and are easy to lock with light finger pressure. The series is available with gold-plated contacts and press technology with cage clamp. Other features include plug-in jumpers, wire reduction, and no tools needed for installation. HARTING Han ES Press HMC connectors operate at 16A rated current and 500V rated voltage. The series is ideal for robotics and automation and as field assemblies for high mating applications.

Features

  • Easy to lock with light finger pressure
  • Effortless field install to save time
  • No tools needed to install
  • Wire reduction
  • Press technology with cage clamp
  • Gold-plated contacts
  • Plug-in jumpers

Applications

  • Robotics
  • Automation
  • Field assemblies for high mating applications

Specifications

  • 6B, 10B, 16B, and 24B sizes
  • 10,000 mating cycles
  • 16A rated current
  • 500V rated voltage
  • 6kV rated impulse voltage
Publicerad: 2019-01-08 | Uppdaterad: 2025-09-04