HARTING Han® B Rear-Mount Housings
HARTING Han® B Rear-Mount Housings are detachable heavy-duty power connectors that allow internal harness assembles to be installed/snapped-in from within a panel. This can be achieved at the panel assembly location with less labor effort. The housings are available in different sizes and configurations such as 6, 10, 16, or 24B single or double lever with or without frames. HARTING Han B Rear-Mount Housings offer IP65/IP66 protection ratings (according to IEC 60529) and are suitable for use in standard hoods/housings for industrial connectors in heavy-duty environments.Features
- IP65/IP66 protection ratings
- Fully automated cable installation using pre-assembled cable harness with Han connectors
- Rear-mount and rear-fit installation makes it possible to lock prefabricated inserts directly from rear into bulkhead mounting housing from control cabinet interior
- Fast installation due to pre-assembled harness
- Time-saving installation
- Supported by Han-Snap® inside cabinet
- Requires less labor effort
- Aluminum diecast material for hood/housing and polycarbonate material for lockings
- -40°C to +125°C temperature range
Videos
Additional Resources
Publicerad: 2019-12-02
| Uppdaterad: 2025-09-04