HARTING Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.

Features

  • Flexible, compact system
  • Various surfaces on hoods and housings
  • Suitable for different termination technologies

Applications

  • Conveyor systems
  • Humanoid robotics
  • Wind turbine tower controls
  • Communication in rail

Specifications

  • 0.08mm2 to 10mm2 cross-sectional range
  • Suitable for Han C, D, E, P, and ORV3
  • Up to 100A current
  • Up to 830V voltage
  • 0.8mm to 3.5mm adjustable crimp depths
  • 6.5 bar (95 PSI) air supply
  • 0°C to +40°C temperature range
  • Safety regulations
    • 2006/42/EG machinery directive
    • 2011/65/EU RoHS guideline
  • Standards
    • EN ISO 12100
    • EN ISO 13854
    • EN ISO 13857
Publicerad: 2026-03-09 | Uppdaterad: 2026-04-29