Hammond Manufacturing 1418 Type 12 Mild Steel Enclosures
Hammond Manufacturing 1418 Series Type 12 Mild Steel Enclosures are designed for UL 508A and CSA Type 12 and 13 standards and comply with NEMA Type 12 and 13 and IEC 60529 (IP54) specifications, depending on the model. These wall-mount and free-standing enclosures are designed to house electrical, electronic, hydraulic, or pneumatic controls and instruments, providing protection from falling dirt, dust, oil, and water. The enclosures are constructed from 12- and 14-gauge steel with smooth, continuously welded seams without knockouts, cutouts, or holes. The oil-resistant gaskets are permanently secured to the enclosure. Hammond Manufacturing 1418 Series Type 12 Mild Steel Enclosures include a grounding stud inside, a bonding stud on the door, and one or two literature pockets inside the door.Features
- All series
- Designed to house electrical, electronic, hydraulic, or pneumatic controls and instruments
- Provides a degree of protection from falling dirt, dust, oil, and water
- Smooth, continuously welded seams without knockouts, cutouts, or holes
- Permanently secured oil-resistant gaskets
- Bonding stud on door
- Grounding stud in enclosure
- Literature pocket inside door
- 1418
- Wall-mount enclosure
- Formed 14-gauge steel bodies and doors
- Door and body stiffeners in larger enclosures for extra rigidity
- Welded brackets for enclosure mounting
- Formed lip on door and enclosure excludes flowing liquids and contaminants
- Continuously hinged door may be removed by pulling hinge pin
- Door secured with easily operated stainless steel clamps
- Provision for padlocking
- Removable 12-gauge inner panel
- Collar studs for mounting inner panels
- 1418J
- Wall-mount enclosure
- Formed from 14-gauge steel
- Door and body stiffeners in larger enclosures for extra rigidity
- Welded brackets for enclosure mounting
- Continuously hinged cover secured with plated screws, threaded into sealed wells
- Removable 12-gauge inner panel
- Collar studs for mounting inner panels
- 1418 FS
- Free-standing enclosure
- Provision for panel mounting or rack mounting of equipment
- Available with front-access only or both front and rear access
- Flexibility in mounting arrangements
- Formed 12-gauge steel.
- Lifting eyes for easy enclosure handling
- Doors supported with heavy gauge continuous hinges
- Doors secured with 3-point latch and operated with key-locking automotive type handle
- Latch rods equipped with rollers for easier door closing
- Provision for light kit mounting
- Mounting channels welded on interior for mounting of optional inner panels or rack equipment rails
- 2 literature pockets for dual-access units
- 1418 TD FS
- 2-door free-standing enclosure
- Provision for panel mounting or rack mounting of equipment
- Available with front-access only or both front and rear access
- Flexibility in mounting arrangements
- Formed 12-gauge steel (10-gauge steel on back of single-access enclosures)
- Rear stiffeners provide rigidity (single access)
- Lifting eyes for easy enclosure handling
- Doors supported with heavy gauge continuous hinges
- Doors secured with 3-point latch and operated with key-locking automotive type handle
- Latch rods equipped with rollers for easier door closing
- Provision for light kit mounting
- Mounting channels welded on interior for mounting of optional inner panels or rack equipment rails
- 2 literature pockets for dual-access units
Specifications
- 1418
- Standards
- UL 508A Type 12 and 13
- CSA Type 12 and 13
- Complies with
- NEMA Type 12 and 13
- IEC 60529, IP54
- Standards
- 1418J
- Standards
- UL 508A Type 12
- Complies with
- NEMA Type 12
- IEC 60529, IP54
- Standards
- 1418 FS and 1418 TD FS
- Standards
- UL 508A Type 12
- CSA Type 12
- Complies with
- NEMA Type 12
- IEC 60529, IP54
- Standards
Datasheets
Publicerad: 2024-05-22
| Uppdaterad: 2024-06-12