Gigavac GV24 800V Contactors
Gigavac GV24 800V Contactors offer a 0.3mΩ typical contact resistance, 4000A short circuit current rating, and IP67/69K ingress protection. These contactors are hermetically sealed and designed to meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations. The IP67 protection rating is for temporary water immersion for 30 minutes, while the ISO8846 standard is for protection against ignition around flammable gasses. GV24 contactors feature built-in coil suppression for all DC coils and stainless steel hardware and brass mounting inserts for years of corrosion-free service. Gigavac GV24 800V Contactors are not position sensitive and can be mounted in any position for ease of installation.Features
- Hermetically sealed
- Built-in coil suppression for all DC coils
- Not position sensitive
- PCB mountable option
Specifications
- 800V rated voltage
- IP67/IP69K environmental seal
- MIL-STD-810 salt fog
- 4000A short circuit current (20ms)
- Meets CE conformance standards
- Stainless steel hardware
- Brass mounting inserts
Publicerad: 2023-03-13
| Uppdaterad: 2024-05-14