Features
- Available in 1.8V, 2.5V, 3.0V and wide voltage ranges
- Operates in Single, Dual, and Quad I/O SPI modes
- Input/Output (I/O)
- 1.65 to 3.6V SPI NOR Flash (Wide Voltage Range)
- Dual I/O data transfer up to 160Mbit/s
- Quad I/O data transfer up to 320Mbit/s
- 3.0V SPI NOR Flash
- Dual I/O data transfer up to 240Mbit/s
- Quad I/O data transfer up to 480Mbit/s
- 2.5V SPI NOR Flash
- Dual I/O data transfer up to 208Mbit/s
- Quad I/O data transfer up to 416Mbit/s
- 1.8V SPI NOR Flash
- Dual I/O data transfer up to 266Mbit/s
- Quad I/O data transfer up to 532Mbit/s
- 1.65 to 3.6V SPI NOR Flash (Wide Voltage Range)
- Flexible memory architecture (sector size: 4K bytes, block size: 32K/64K bytes)
- High reliability with 20-year data retention and 100,000 program/erase cycles
- -40°C to +85°C operating temperature
- Fast code execution, a simple interface, and low pin counts
- Single Power Supply Voltage
- 1.65 to 3.6V SPI NOR Flash (Wide Voltage Range): 1.65V to 3.6V
- 1.8V SPI NOR Flash: 1.65V to 2.0V
- 2.5V SPI NOR Flash: 2.3V to 3.6V
- 3.0V SPI NOR Flash: 2.7V to 3.6V
- High-Speed Clock Frequency (with 30pF load)
- 1.65 to 3.6V SPI NOR Flash (Wide Voltage Range): Max. 80MHz for a fast read
- 1.8V SPI NOR Flash: Maximum 133MHz for a fast read
- 2.5V SPI NOR Flash: Max. 104MHz for a fast read
- 3.0V SPI NOR Flash: Max. 120MHz for a fast read
Publicerad: 2019-10-11
| Uppdaterad: 2025-10-08