FCT Juwel D-Subminiature Backshells
FCT Juwel D-Subminiature Backshells provide easy cable management by enabling a 45° to straight adjustment of a D-sub connector's orientation. A click-and-close assembly offers protection and strain relief. The Juwel D-Sub Backshells feature a modern design with a sleek back panel that allows customization and are available in black, red, green, or blue. Applications include commercial aerospace, medical, test/measurement, telecommunications/networking, defense, industrial automation, electrical, and railway transportation.Features
- Flexible cable outlet adjust from 45° to straight allowing for convenient cable management
- Screw version available for use in specific applications
- No loose parts eliminate the risk of lost components and simplify installation
- Modern design with sleek back panel enables customization
- Click-and-close assembly, protection, and strain relief
- Standard locking screw
- 360° EMI shielding
- IP20 rated
- UL 94V-0 flammability rating
- Low-halogen, RoHS and REACH compliant
Applications
- Commercial aerospace (aircraft cabins)
- Medical
- MRI testing equipment
- Patient monitoring units
- Scientific test and measurement equipment
- Telecommunications/networking
- Rack-mounted systems
- Head-end equipment
- Defense
- Security devices
- Surveillance equipment
- Industrial automation
- Food and beverage equipment
- Drag-chain systems
- Electrical wire harnesses
- Railway transportation
Specifications
- 37.00mm x 18.00mm x 43.00mm (LxBxH) in dimension
- ø3.00 to ø9.50mm cable size range
- -35°C to +100°C operating temperature range
- >100N cable pull-out force
- Metal (zinc) hood available in black, red, green, or blue
Publicerad: 2022-02-04
| Uppdaterad: 2023-05-11