TDK ERU33M PTH High Current Flat Wire Inductors

TDK ERU33M PTH High Current Flat Wire Inductors offer a PTH mounting style, extremely low DC resistance, and AEC-Q200 qualification. These magnetically shielded inductors feature an isolated alloy powder core, helical winding, and self-leaded construction. The low profile and small footprint and are easily customizable. Additional features include a rated inductance range of 1.4µH to 7.2µH, 50A to 80A rated current, and profile heights of 11mm to 15.3mm. TDK ERU33M Flat Wire Inductors are suitable for DC-DC converters, POL converters, VRM modules, and solar converters.

Features

  • Qualified to AEC-Q200
  • High rated current
  • Extremely low DC resistance
  • Low profile
  • Small footprint
  • Easily customizable

Applications

  • DC-DC converters
  • VRM modules
  • POL converters
  • Solar converters

Specifications

  • Isolated alloy power core
  • Magnetically shielded
  • Helical winding
  • Self-leaded construction
  • RoHS compliant
  • 1.4µH to 7.2µH rated inductance
  • 50A to 80A rated current
  • -40°C to +150°C operating temperature range

Dimensions & Layout

Mechanical Drawing - TDK ERU33M PTH High Current Flat Wire Inductors
Publicerad: 2024-09-04 | Uppdaterad: 2026-04-01