TDK B40920 Hybrid Polymer Aluminum Capacitors
TDK B40920 Hybrid Polymer Aluminum Capacitors feature high ripple current capability and low ESR in a compact design with miniaturized dimensions. These surface-mount capacitors are constructed with a coated aluminum case and provide a long useful life of 4000 hours of up to +125°C. Additional features include a 25VDC to 35VDC rated voltage range, 330µF to 620µF capacitance range, and ±20% capacitance tolerance. TDK B40920 Hybrid Polymer Aluminum Capacitors are ideal for automotive and industrial electronics.Features
- Miniaturized dimensions
- Long useful life, 4000h up to +125°C
- Compact design
- High ripple current capability
- Low ESR across temperature range
- Suitable for reflow soldering
- Construction
- Surface-mount device
- Coated aluminum case
- Minus pole marking on the case
- Case with safety vent
- RoHS compatible
Applications
- Automotive electronics
- Industrial electronics
Publicerad: 2020-07-22
| Uppdaterad: 2024-07-22