EPCOS / TDK Reactors & Output Filters

EPCOS / TDK Reactors and Output Filters consist of a broad range of standard products, including line reactors, output chokes, and output filters. The line reactors and LCL filters reduce harmonics at the grid side. The output filters such as dv/dt, chokes/filters, and sine wave filters are aimed at motor protection. The SineFormer® series additionally supersedes shielded cables. EPCOS / TDK Line Reactors and LCL Filters are ideal for frequency converters and industrial applications.

Features

  • Various filter configurations
  • Special solutions for active infeed converters
  • Standard products for input or output filtering
  • UL-approved insulation systems

Applications

  • Industrial
  • Frequency converters
  • Renewable energies

Specifications

  • Operating frequency options
    • 50/60Hz
    • 0 to 400Hz
  • 250VAC to 690VAC rated voltage range
  • 4A to 900A current rating range
Publicerad: 2018-07-30 | Uppdaterad: 2023-07-27