EPCOS / TDK PTC Thermistors

EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

Features

  • Lead-free terminals
  • RoHS compatible
  • Marking: Type, manufacturer's logo, reference temperature in °C, and date code YYWW
  • UL approval to UL1434 with Vmax = 230V and VR = 220V (file number E69802) for selected types
  • VDE approvals for selected types (license number 104843 E)

Applications

  • Overcurrent protection
  • Short-circuit protection
Publicerad: 2012-08-24 | Uppdaterad: 2023-07-19