EPCOS / TDK ERU 25 Chokes

EPCOS / TDK ERU 25 Chokes offer a 15A to 71A saturation current range, 20µH maximum inductance rating, and helical winding construction. ERU 25 Chokes feature a low profile, small footprint, high rated current, and self-leaded construction with a high-temperature ferrite core. This series is suitable for pick-and-place processes and have underbody termination with magnetic shielding. EPCOS / TDK ERU 25 Chokes are ideal energy storage chokes for DC/DC converters, VRM modules, POL converters, and solar converters.

Features

  • High rated current
  • Low DC resistance
  • Low profile and small footprint
  • Suitable for pick-and-place processes
  • RoHS compatible
  • Easily customized
  • Construction
    • High-temperature ferrite core
    • Magnetically shielded
    • Helical winding
    • Self-leaded construction
    • Underbody termination

Applications

  • Energy Storage Chokes
    • DC/DC converters
    • VRM modules
    • POL converters
    • Solar converters

Specifications

  • 0.44µH to 20µH inductance range
  • 15A to 71A saturation current
  • >2MHz self-resonant frequency
  • 200VDC voltage
  • ±7% inductance tolerance
  • -40°C to +125°C operating temperature range
Publicerad: 2021-01-18 | Uppdaterad: 2023-07-18