EPCOS / TDK B41897 Ultra-Compact Single-Ended Aluminum Caps

EPCOS / TDK B41897 Ultra-Compact Single-Ended Aluminum Caps offer a 25VDC to 75VDC rated voltage, 12,000µF maximum rated capacitance, and AEC-Q200 reference standard. B41897 capacitors feature a high ripple current capability, low ESR, and an ultra-compact design. These capacitors have a coated aluminum case with a safety vent, pole marking on the case side, and radial leads. The capacitors are charge-discharge proof. EPCOS / TDK B41897 Ultra-Compact Single-Ended Aluminum Caps are ideal for automotive electronics and have a high operating temperature capability of +150°C for short periods.

Features

  • AEC-Q200 reference standard
  • Ultra compact design
  • High operating temperature capability up to +150°C for short periods
  • Long useful life
  • High ripple current capability
  • Low ESR
  • RoHS compliant
  • Construction
    • Radial leads
    • Charge-discharge proof, polar
    • Coated aluminum case
    • Plus pole marking on the case side
    • Case with safety vent

Videos

Publicerad: 2020-12-07 | Uppdaterad: 2024-05-15