TDK X1 Class Film Capacitors

TDK X1 Class Film Capacitors feature small dimensions, good self-healing properties, and high-voltage capability. These capacitors offer Class X1 interference suppression with lead-free tinned parallel wire leads for "across the line" applications. TDK X1 Class Film Capacitors are RoHS compatible and available in halogen-free versions.

Features

  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS compatible
  • Halogen-free capacitors available

Applications

  • X1 class for interference suppression
  • "Across the line" applications
Publicerad: 2015-01-05 | Uppdaterad: 2026-04-01