DFRobot Fermion SEN0693 Low-Power 6DOF IMU Sensor

DFRobot Fermion SEN0693 Low-Power 6DOF Inertial Measurement Unit (IMU) Sensor is a compact motion-sensing module built around the Bosch BMI323. The BMI323 combines a 3-axis accelerometer and 3-axis gyroscope to measure acceleration, angular velocity, tilt, vibration, and movement. The 16mm × 16mm breakout board supports configurable measurement ranges, output data rates up to 6400Hz, and I2C communication for seamless integration into embedded systems.

Designed for battery-powered and space-constrained applications, the DFRobot Fermion SEN0693 features a low-power mode that draws only 356μA and includes a 2048-byte FIFO buffer for efficient high-rate data acquisition. Built-in motion functions support step, tap, tilt, free-fall, and activity detection, reducing host processor workload. Two programmable interrupt pins enable responsive event-driven designs, making the sensor ideal for wearable devices, robotics, gesture-controlled products, interactive controllers, and Internet of Things (IoT) motion-monitoring systems.

Features

  • Onboard BMI323 sensor that combines a 3-axis accelerometer and a 3-axis gyroscope
  • Up to 6400Hz high-rate motion measurement
  • Supports fast gestures, vibration monitoring, and compact motion control
  • Includes step, tap, tilt, free-fall, and activity detection
  • 2048-Byte FIFO
  • Sleep, Low Power, Normal, and High Performance modes
  • Compact 16mm × 16mm PCB for direct integration
  • Selectable I2C addresses 0x69 and 0x68
  • Arduino/Python libraries

Applications

  • Robot tilt and motion feedback
  • Gesture-controlled devices
  • Wearable motion detection
  • Game controllers and interactive devices
Mechanical Drawing - DFRobot Fermion SEN0693 Low-Power 6DOF IMU Sensor

Specifications

  • 3.3VDC operating voltage
  • 720μA operating current
  • 356μA low power current
  • I2C communication interface with 0x69 (default)/0x68 addresses
  • 2x programmable interrupt pins
  • Accelerometer
    • ±2g, ±4g, ±8g, and ±16g accelerometer measurement ranges
    • 16-bit accelerometer ADC resolution
    • Accelerometer sensitivity
      • 16384LSB/g in the ±2g range
      • 8192LSB/g in the ±4g range
      • 4096LSB/g in the ±8g range
      • 2048LSB/g in the ±16g range
    • ±0.5% accelerometer sensitivity error
    • ±50mg accelerometer zero-g offset
    • Accelerometer Output Data Rate (ODR)
      • 12.5Hz to 6400Hz in High Performance/Normal mode
      • 0.78125Hz in 400Hz Low Power mode
  • Gyroscope
    • ±125°/s, ±250°/s, ±500°/s, ±1000°/s, and ±2000°/s gyroscope angular rate ranges
    • 16-bit gyroscope ADC resolution
    • Gyroscope sensitivity
      • 16.384LSB/(°/s) in the ±2000°/s range
      • 32.768LSB/(°/s) in the ±1000°/s range
      • 65.536LSB/(°/s) in the ±500°/s range
      • 131.072LSB/(°/s) in the ±250°/s range
    • Gyroscope sensitivity error
      • ±3% without self-calibration
      • ±0.7% after self-calibration
    • ±1°/s gyroscope zero-rate offset
    • Gyroscope ODR
      • 12.5Hz to 6400Hz in High Performance/Normal mode
      • 0.78125Hz to 400Hz in Low Power mode
  • Physical dimensions
    • 16mm × 16mm PCB size
    • 11mm mounting hole spacing
    • ø2mm mounting hole diameter

Kit Contents

  • 1x Fermion SEN0693 high-precision 6DOF IMU sensor
  • 1x SH1.0-5P sensor cable
  • 1x 10-pin, 2.54mm black single row pin header

Pinout

Mechanical Drawing - DFRobot Fermion SEN0693 Low-Power 6DOF IMU Sensor

Dimensions

Mechanical Drawing - DFRobot Fermion SEN0693 Low-Power 6DOF IMU Sensor
Publicerad: 2026-09-30 | Uppdaterad: 2026-10-05