DFRobot DFR1284 FireBeetle 2 ESP32-C5-U (N4) Dev Kit

DFRobot DFR1284 FireBeetle 2 ESP32-C5-U (N4) Development Kit combines a FireBeetle 2 ESP32-C5-U development board with a dedicated I/O expansion board for fast, solder-free Internet of Things (IoT) prototyping. The kit is based on the ESP32-C5-WROOM-1U-N4 module and features a 240MHz RISC-V processor, 4MB of Flash memory, and support for C/C++ and MicroPython development. Designed for connected applications, the DFR1284 supports dual-band 2.4GHz and 5GHz Wi-Fi® 6, Thread 1.3, Zigbee® 3.0, and IEEE 802.15.4 wireless connectivity. A U.FL external antenna connector improves signal performance in enclosed installations, while the expansion board provides organized interfaces for sensors, displays, and peripherals.

The development kit also features flexible power management with USB Type-C®, Li-ion battery, and solar charging support. Battery monitoring, software-controlled 3.3V power output, and a low deep-sleep current of 21µA help reduce energy consumption in long-term wireless deployments. These capabilities make the DFRobot DFR1284 ideal for smart home devices, Matter-enabled products, environmental monitoring, wireless IoT nodes, and industrial sensing applications.

Features

  • Combines the FireBeetle 2 ESP32-C5-U (N4) development board (DFR1287) with a dedicated I/O expansion board
  • Dedicated I/O expansion board provides organized interfaces for fast, solder-free sensor and peripheral connections
  • Based on the ESP32-C5-WROOM-1U-N4 module
  • Up to 240MHz CPU with 384KB SRAM, 320KB ROM, and 4MB Flash
  • Supports 2.4GHz and 5GHz dual-band Wi-Fi 6
  • Supports 2.4GHz low-power wireless communication, Zigbee 3.0, and Thread 1.3
  • U.FL (IPEX) external antenna connector supports external 2.4GHz/5GHz dual-band antennas
  • Supports solar charging for cable-free deployment
  • Battery level monitoring and software-controllable 3.3V power output
  • Deep Sleep current as low as 21μA under battery power
  • Onboard GDI connector for display connection
  • PH2.0 Li-ion battery connector
  • Supports C/C++ and MicroPython
  • RoHS-compliant

Applications

  • Indoor air quality monitoring
  • Balcony plant and soil monitoring
  • Smart home IoT projects
  • Wireless IoT nodes
  • Matter smart home devices
  • Zigbee gateways
  • Home Assistant projects

Specifications

  • 3.3V operating voltage
  • 5VDC USB Type-C input
  • 5VDC or 4.5V to 6V solar panel input
  • 0.5A maximum charging current
  • 21μA deep sleep current (battery powered)
  • Hardware
    • Single-core RISC-V processor
    • 240MHz CPU frequency
    • 384KB SRAM
    • 320KB RAM
    • 4MB Flash
    • 16KB LP SRAM
  • Wi-Fi
    • 2.4GHz/5GHz frequency bands, 1T1R
    • Standards
      • IEEE 802.11a/b/g/n/ac/ax
      • IEEE 802.11a/b/g/n (up to 150Mbps)
      • IEEE 802.11ax (20MHz-only non-AP mode)
    • Station, SoftAP, SoftAP + Station, and Promiscuous modes
  • 2.4GHz low-power wireless communication with 125Kbps, 500Kbps, 1Mbps, and 2Mbps data rates
  • IEEE 802.15.4
    • IEEE 802.15.4-2015 compliant
    • 2.4GHz frequency
    • 250Kbps data rate
    • Supports Thread 1.3 and Zigbee 3.0
  • Interfaces
    • FireBeetle 2 ESP32-C5-U (N4) development board
      • 18x digital I/O
      • 6-channel LED PWM controller
      • 1x SPI
      • 3x UART (including 1x LP UART)
      • 2x I2C (including 1x LP I2C)
      • 2x I2S
      • 5x IR TX/5x IR RX channels
      • 1x 12-bit SAR ADC (7x channels)
      • DMA controller (3x RX + 3x TX channels)
    • I/O expansion board
      • 11x I/O
      • 3x  I2C
      • 1x UART
      • 1x SPI
      • 1x RST
      • 1x VIN (5V)
      • 1x VOUT (3V3_C)
  • 25.4mm × 60mm module dimensions

Kit Contents

  • 1x FireBeetle 2 ESP32-C5-U(N4) IO expansion kit
  • 1x 2.4GHz communication FPC antenna
  • 1x 18-pin, 2.54mm male header
  • 1x 18-pin, 2.54mm female header
  • 1x 14-pin, 2.54mm male header
  • 1x 14-pin, 2.54mm female header

Pinout

Mechanical Drawing - DFRobot DFR1284 FireBeetle 2 ESP32-C5-U (N4) Dev Kit

I/O Expansion Board

Mechanical Drawing - DFRobot DFR1284 FireBeetle 2 ESP32-C5-U (N4) Dev Kit
Publicerad: 2026-10-01 | Uppdaterad: 2026-10-05