Microchip Technology Mikrokontroller - MCU

Resultat: 16 663
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Databussbredd Maximal klockfrekvens Programminnesstorlek DataRAM-storlek ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Maximal drifttemperatur Kvalificering Förpackning

Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 224 RAM 16I/O Ind Temp SOIC18 1 100På lager
Min.: 1
Multipla: 1
: 1 100

SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 1.75 kB 224 B No ADC 16 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 8KB 256 RAM 16I/O 1 382På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT SSOP-20 PIC18 8 bit 40 MHz 8 kB 256 B 10 bit 16 I/O 2.5 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 64KB 3968 RAM 36I/O 1 255På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT QFN-44 PIC18 8 bit 40 MHz 64 kB 3.89 kB 10 bit 36 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM-mikrokontroller - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features, TQFP 48, 125C 2 119På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit, 16 bit 38 I/O 2.7 V 5.5 V + 125 C Tray
Microchip Technology 16-bitars mikrokontroller - MCU 16bit MCU w/Crypto 128KB Flash, 8KB RAM 992På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC24F 16 bit 32 MHz 128 kB 8 kB 10 bit, 12 bit 34 I/O 2 V 3.6 V + 125 C Tray
Microchip Technology 16-bitars mikrokontroller - MCU 48KB Flash 8192bytes RAM 35 I/O 1 479På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-44 PIC24F 16 bit 32 MHz 48 kB 8 kB 10 bit 35 I/O 2 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 780På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 PIC24F 16 bit 32 MHz 16 kB 2 kB 12 bit 23 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 32-bitars mikrokontroller - MCU 512 KB FL 32 KB RAM 80MHz 10-Bit ADC DMA 375På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 MIPS32 M4K 32 bit 80 MHz 512 kB 32 kB 10 bit 53 I/O 2.3 V 3.6 V + 105 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 64PINS 128KB 32KBRM 80MHz USB ETH 4DMA 250På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 MIPS32 M4K 32 bit 80 MHz 128 kB 32 kB 10 bit 53 I/O 2.3 V 3.6 V + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features in TQFP 48, 85C 733På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit, 16 bit 38 I/O 2.7 V 5.5 V + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU BGA, GREEN, EXT TEMP, MRL B, T&R 2 000På lager
Min.: 1
Multipla: 1
: 2 000

TFBGA-100 48 MHz Reel, Cut Tape
Microchip Technology ARM-mikrokontroller - MCU 100 TQFP,105C TEMP, GREEN, 5V, 48MHZ,T&R 470På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT TQFP-100 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 84 I/O 2.7 V 5.5 V + 105 C Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 4KB, SOIC8, Ind 105C, Green, Tube 19 582På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 AVR 8 bit 20 MHz 4 kB 256 B 10 bit 6 I/O 1.8 V 5.5 V + 105 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 8KB, TSSOP14, Ind 125C, Green, T&R 4 581På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT TSSOP-14 AVR 8 bit 20 MHz 8 kB 1 kB 12 bit 12 I/O 1.8 V 5.5 V + 125 C Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU Multi-Voltage I/O Analog Signal Conditioning 1 010På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-32 AVR 8 bit 24 MHz 128 kB 16 kB 12 bit 26 I/O 1.8 V 5.5 V + 85 C Tray

Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1 760På lager
Min.: 1
Multipla: 1
: 2 100

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 26 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology ARM-mikrokontroller - MCU TQFP 64, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power & Security 566På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 ARM Cortex M23 32 bit 48 MHz 512 kB 64 kB 12 bit 48 I/O 1.62 V 3.63 V + 85 C Tray
Microchip Technology ARM-mikrokontroller - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features, QFN 48, 125C 636På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit, 16 bit 38 I/O 2.7 V 5.5 V + 125 C Tray
Microchip Technology ARM-mikrokontroller - MCU TQFP 48, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power & Security 1 091På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-48 ARM Cortex M23 32 bit 48 MHz 512 kB 64 kB 12 bit 34 I/O 1.62 V 3.63 V + 85 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU MEC MIPS core 160K PC & eSPI, 128-VTQFP 671På lager
Min.: 1
Multipla: 1

SMD/SMT VTQFP-128 MIPS32 M14K 32 bit 48 MHz 128 kB 32 kB 10 bit 106 I/O 1.71 V 3.465 V + 70 C Tray
Microchip Technology 32-bitars mikrokontroller - MCU 32-BIT MCU 512KB FL 128KB RAM, Crypto 384På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-100 MIPS32 M-Class 32 bit 200 MHz 512 kB 512 kB 12 bit 78 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 16-bitars mikrokontroller - MCU 128KB Flash, 8KB RAM 16MIPS USBOTG Crypt 1 222På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-44 PIC24F 16 bit 32 MHz 128 kB 8 kB 10 bit, 12 bit 34 I/O 2 V 3.6 V + 85 C Tube
Microchip Technology 16-bitars mikrokontroller - MCU PIC24F Advanced Analog XLP 348På lager
Min.: 1
Multipla: 1

SMD/SMT BGA-100 PIC24F 16 bit 32 MHz 128 kB 8 kB 12 bit, 16 bit 85 I/O 2 V 3.6 V + 85 C Tray
Microchip Technology 16-bitars mikrokontroller - MCU 32KB FL 4KB RAM 60MHz 28Pin 825På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-28 PIC24E 16 bit 60 MHz 32 kB 4 kB 10 bit, 12 bit 21 I/O 3 V 3.6 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 384 B FL 16 RAM 3 149På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOT-23-6 PIC10 8 bit 8 MHz 384 B 16 B 8 bit 4 I/O 2 V 5.5 V + 125 C Reel, Cut Tape, MouseReel