Microchip Technology Mikrokontroller - MCU

Resultat: 16 664
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Paket/låda Kärna Databussbredd Maximal klockfrekvens Programminnesstorlek DataRAM-storlek ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 16KB Flash 768B RAM 36 I/O 8B 752På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 16 kB 768 B 10 bit 36 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536 RAM 34I/O 360På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-44 PIC18 8 bit 40 MHz 32 kB 1.5 kB 10 bit 34 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 480På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 32 kB 1 kB 12 bit 35 I/O 1.8 V 5.5 V + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 80KB FL 3328bytes RAM 36I/O 282På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 80 kB 3.25 kB 10 bit 36 I/O 4.5 V 5.5 V + 85 C Tray

Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash 3968B RAM 36 I/O 8B 4 555På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-44 PIC18 8 bit 64 MHz 64 kB 3.84 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 756På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC18 8 bit 64 MHz 64 kB 3.6 kB 12 bit 35 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 7 838På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 36 I/O 1.8 V 5.5 V + 125 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 365På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 RISC 8 bit 64 MHz 128 kB 12.8 kB 12 bit 36 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 664På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT TQFP-48 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 44 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 64 KB FL 2 KB RAM 2 061På lager
Min.: 1
Multipla: 1
: 1 200

SMD/SMT TQFP-64 PIC18 8 bit 40 MHz 64 kB 2 kB 10 bit 50 I/O 2 V 2.7 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 80 pins, 64KB Flash 4KB RAM, 16MIPS 692På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-80 PIC18 8 bit 64 MHz 64 kB 3.8 kB 10 bit/12 bit 68 I/O 2 V 3.6 V + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 8KB 512byt-RAM 25I/O 1 058På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 PIC18 8 bit 40 MHz 8 kB 512 B 10 bit 25 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 4 889På lager
Min.: 1
Multipla: 1

SMD/SMT UQFN-28 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1 988På lager
Min.: 1
Multipla: 1

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 1.8 V 3.6 V + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB 1536 RAM 36I/O 451På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 PIC18 8 bit 40 MHz 32 kB 1.5 kB 10 bit 36 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB 3968b RAM 8bit familynanoWatt XLP 781På lager
Min.: 1
Multipla: 1

SMD/SMT UQFN-40 PIC18 8 bit 48 MHz 64 kB 3.8 kB 10 bit 36 I/O 1.8 V 3.6 V + 125 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB 3840 RAM 52I/O 210På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-64 PIC18 8 bit 25 MHz 64 kB 3.75 kB 10 bit 52 I/O 2 V 5.5 V + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU 64KB 3840 RAM 68I/O 119På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-80 PIC18 8 bit 40 MHz 64 kB 3.75 kB 10 bit 68 I/O 2 V 5.5 V + 85 C Tray

Microchip Technology 16-bitars mikrokontroller - MCU 16KB 15KB RAM 512B EEPROM 941På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-20 PIC24F 16 bit 32 MHz 16 kB 1.5 kB 10 bit 18 I/O 1.8 V 3.6 V + 125 C AEC-Q100 Tube
Microchip Technology 16-bitars mikrokontroller - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 621På lager
Min.: 1
Multipla: 1

SMD/SMT TQFP-44 PIC24F 16 bit 32 MHz 16 kB 2 kB 12 bit 39 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 428På lager
Min.: 1
Multipla: 1

Through Hole SPDIP-28 RISC 8 bit 32 MHz 28 kB 2 kB 12 bit 25 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 587På lager
Min.: 1
Multipla: 1

SMD/SMT VQFN-48 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 44 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 32-bitars mikrokontroller - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package 385På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-28 MIPS32 microAptiv 32 bit 80 MHz 128 kB 32 kB 12 bit 20 I/O 2.3 V 3.6 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB, 4KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1 182På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-28 AVR 8 bit 24 MHz 32 kB 4 kB 12 bit 22 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 436På lager
Min.: 1
Multipla: 1

Through Hole PDIP-40 RISC 8 bit 32 MHz 28 kB 2 kB 12 bit 36 I/O 1.8 V 5.5 V + 85 C Tube