128 kB ARM Microcontrollers - MCU

Results: 1 784
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 8kB SRAM, LQFP48 package 211In Stock
1 250Expected 2026-08-20
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 10 bit 45 MHz 8 kB - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3 106In Stock
Min.: 1
Mult.: 1

LPC1500 SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 2 x 12 bit 72 MHz 78 I/O 20 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 120In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT LQFP-144 ARM Cortex M3 128 kB 32 bit 12 bit 120 MHz 109 I/O 40 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 128 kB flash, 34 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 33In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 128 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 34 kB 3.3 V 3.3 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5514JBD100 447In Stock
Min.: 1
Mult.: 1

LPC551x SMD/SMT HLQFP-100 ARM Cortex M33 128 kB 32 bit 16 bit 150 MHz 64 I/O 80 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5514JBD64 228In Stock
Min.: 1
Mult.: 1

LPC551x SMD/SMT HTQFP-64 ARM Cortex M33 128 kB 32 bit 16 bit 150 MHz 36 I/O 80 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A34 Mixed-Signal, Optimized for Motor Control and High-Performance Analog Peripherals, 100 QFP 25In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT LQFP-100 ARM Cortex M33 128 kB 32 bit 16 bit 180 MHz 86 I/O 32 kB - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX C24 MCUs with Arm Cortex -M0+, Entry level MCUs with USB, Segment LCD and Classical Peripherals, 48 QFN 78In Stock
Min.: 1
Mult.: 1

MCX C SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 36 I/O 16 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL26: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 48-QFN 1 895In Stock
Min.: 1
Mult.: 1
: 2 000

KL2x SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 36 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 295In Stock
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 10 bit 50 MHz 40 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+128Kb 74In Stock
Min.: 1
Mult.: 1

K12_50 SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 60 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 98In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 40 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 99In Stock
Min.: 1
Mult.: 1
: 750

KE04 SMD/SMT QFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU 295In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 12 bit 72 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32 BIT ,ARM M0+ core,128K FLASH,16K RAM 149In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 54 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32 BIT,ARM M0+CORE,128K FLASH,16K RAM 1In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 70 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+ 48 Mhz 128K Flash 55In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 54 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL26: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 48-QFN 75In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 36 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV42: 168MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 24KB SRAM, 3xFlexTimer, 100-LQFP 90In Stock
Min.: 1
Mult.: 1

KV4x SMD/SMT LQFP-100 ARM Cortex M4 128 kB 32 bit 12 bit 168 MHz 74 I/O 24 kB 1.71 V 3.6 V - 40 C + 105 C Tray

Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 128K/40K QFP64 363In Stock
Min.: 1
Mult.: 1

RA4E2 SMD/SMT LQFP-64 ARM Cortex M33 128 kB 32 bit 12 bit 100 MHz 45 I/O 40 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K QFP32 1 146In Stock
Min.: 1
Mult.: 1

RA2E1 SMD/SMT LQFP-32 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K QFP48 830In Stock
Min.: 1
Mult.: 1
: 2 000

RA2E1 SMD/SMT LFQFP-48 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 40 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K QFP64 449In Stock
9 600On Order
Min.: 1
Mult.: 1

RA2E1 SMD/SMT LQFP-64 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 56 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K QFP32 982In Stock
Min.: 1
Mult.: 1

RA2E1 SMD/SMT LQFP-32 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K QFP64 252In Stock
Min.: 1
Mult.: 1

RA2E1 SMD/SMT LQFP-64 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 56 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray