PIC16 Kärna 8-bitars mikrokontroller - MCU

Resultat: 4 262
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 874På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU .875KB 96 RAM 13 I/O 4 MHz IndTemp SOIC18 35På lager
Min.: 1
Multipla: 1

PIC16 512 B 96 B SOIC-18 4 MHz No ADC 13 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C62x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 96 RAM 13 I/O 20På lager
672Förväntad 2026-10-09
Min.: 1
Multipla: 1

PIC16 1 kB 96 B SOIC-18 4 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C62x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 96 RAM 13 I/O 207På lager
Min.: 1
Multipla: 1

PIC16 1 kB 96 B SOIC-18 20 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)C62x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 96 RAM 13 I/O 169På lager
Min.: 1
Multipla: 1

PIC16 1 kB 96 B SOIC-18 20 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C62x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 328På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB VQFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bitars mikrokontroller - MCU .75KB 25 RAM 12 I/O 4MHz IndTemp SOIC18 32På lager
Min.: 1
Multipla: 1

PIC16 512 B 25 B SOIC-18 4 MHz No ADC 12 I/O 3.5 V 15 V SMD/SMT 8 bit - 40 C + 85 C PIC16HV540 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 1.75KB 224 RAM 16I/O 4MHz IndTemp SOIC18 15På lager
Min.: 1
Multipla: 1

PIC16 1.75 kB 224 B SOIC-18 4 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB 224 RAM 16 I/O 155På lager
Min.: 1
Multipla: 1

PIC16 3.5 kB 224 B SOIC-18 4 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 91På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB VQFN-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18455 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 7På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB VQFN-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2 311På lager
Min.: 1
Multipla: 1
: 2 600
PIC16 14 kB 1 kB SOIC-14 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15225/45 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 135På lager
Min.: 1
Multipla: 1

PIC16 14 kB 1 kB VQFN-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18455 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 294På lager
Min.: 1
Multipla: 1

PIC16 28 kB 2 kB VQFN-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18456 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 1.5KB 72 RAM 12 I/O 4MHz Ind Temp PDIP14 599På lager
Min.: 1
Multipla: 1

PIC16 1.5 kB 72 B PDIP-14 4 MHz No ADC 11 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C505 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 1.5KB 72 RAM 12 I/O 4MHz PDIP14 534På lager
Min.: 1
Multipla: 1

PIC16 1.5 kB 72 B PDIP-14 4 MHz No ADC 11 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C505 Tube

Microchip Technology 8-bitars mikrokontroller - MCU 1.5KB 72 RAM 12 I/O 20MHz IndTemp PDIP14 243På lager
Min.: 1
Multipla: 1

PIC16 1.5 kB 72 B PDIP-14 20 MHz No ADC 11 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C505 Tube

Microchip Technology 8-bitars mikrokontroller - MCU .75KB 25 RAM 12 I/O 4MHz IndTemp SOIC18 10På lager
Min.: 1
Multipla: 1

PIC16 768 B 25 B SOIC-18 4 MHz No ADC 12 I/O 3 V 6.25 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bitars mikrokontroller - MCU .75KB 25 RAM 12 I/O 4MHz SOIC-18 185På lager
Min.: 1
Multipla: 1

PIC16 768 B 25 B SOIC-18 4 MHz No ADC 12 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bitars mikrokontroller - MCU .75KB 25 RAM 12 I/O 20MHz IndTemp PDIP18 182På lager
300Förväntad 2026-09-03
Min.: 1
Multipla: 1

PIC16 512 B 25 B PDIP-18 40 MHz No ADC 12 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube
Microchip Technology 8-bitars mikrokontroller - MCU .75KB 25 RAM 12 I/O 4MHz PDIP18 485På lager
Min.: 1
Multipla: 1

PIC16 512 B 25 B PDIP-18 40 MHz No ADC 12 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bitars mikrokontroller - MCU .75KB 25 RAM 12 I/O 4MHz SOIC18 401På lager
Min.: 1
Multipla: 1

PIC16 512 B 25 B SOIC-18 40 MHz No ADC 12 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bitars mikrokontroller - MCU .75KB 25 RAM 12 I/O 20MHz SOIC18 190På lager
Min.: 1
Multipla: 1

PIC16 512 B 25 B SOIC-18 40 MHz No ADC 12 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bitars mikrokontroller - MCU .75KB 25 RAM 12 I/O HSC PDIP18 113På lager
Min.: 1
Multipla: 1

PIC16 512 B 25 B PDIP-18 40 MHz No ADC 12 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bitars mikrokontroller - MCU .875KB 80 RAM 13 I/O 128På lager
Min.: 1
Multipla: 1

PIC16 512 B 80 B SOIC-18 20 MHz No ADC 13 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C55x Tube