Microchip 8-bitars mikrokontroller - MCU

Resultat: 10 422
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Microchip Technology 8-bitars mikrokontroller - MCU 8-Bit MCU 28KB Flash 2KB RAM 256B EE CIP 1 662På lager
Min.: 1
Multipla: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1885x AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 8-Bit MCU 28KB Flash 2KB RAM 256B EE CIP 695På lager
Min.: 1
Multipla: 1

PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F1887x AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 8-BIT MCU, 7KB Flash 512B RAM, 256 EEPRO 1 253På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Tube

Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V 2 074På lager
Min.: 1
Multipla: 1

PIC16 7 kB 256 B QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tube
Microchip Technology 8-bitars mikrokontroller - MCU Op Amp, 16KB Flash, 1K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 3 215På lager
Min.: 1
Multipla: 1

PIC18 16 kB 1 kB PDIP-20 64 MHz 12 bit 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F04/05/14/15Q41 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2 089På lager
Min.: 1
Multipla: 1

PIC18 32 kB 2 kB PDIP-40 64 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2 263På lager
Min.: 1
Multipla: 1
: 1 600

PIC18 64 kB 3.53 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU AVR 16KB 512B EE 20MHz 1KB SRAM 125c 2 257På lager
Min.: 1
Multipla: 1

AVR 16 kB 1 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega164 Tray
Microchip Technology 8-bitars mikrokontroller - MCU AVR 16KB FL 512B EE 1KB SRAM 20 MHZ GRN 3 859På lager
Min.: 1
Multipla: 1
: 4 000

AVR 16 kB 1 kB VQFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega164 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU AVR,16KB FLASH,10MHZ IND TEMP 1.8V 794På lager
Min.: 1
Multipla: 1
: 2 000

AVR 16 kB 1 kB TQFP-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU AVR 8K FL 512B EE 512B ADC 10MHz 1.8V 911På lager
Min.: 1
Multipla: 1
: 1 000

AVR 8 kB 512 B SOIC-20 10 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 8KB FL 512B EE 512B SRAM 16MHz Ind.GRN 1 954På lager
Min.: 1
Multipla: 1
: 1 500

AVR 8 kB 512 B SOIC-20 16 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny87 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 14KB 368 RAM 22 I/O 796På lager
Min.: 1
Multipla: 1

PIC16 14 kB 368 B SOIC-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F87x Tube

Microchip Technology 8-bitars mikrokontroller - MCU 64KB 20MHz 2.4V-5.5V 297På lager
Min.: 1
Multipla: 1

8051 64 kB 256 B LQFP-44 20 MHz 10 bit 36 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bitars mikrokontroller - MCU USB 128K FLASH 16 MHz 1 007På lager
Min.: 1
Multipla: 1
: 1 000

AVR 128 kB 8 kB TQFP-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB1287 Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 128kB Flash 4kB EEPROM 53 I/O Pins 520På lager
Min.: 1
Multipla: 1

AVR 128 kB 4 kB MLF-64 16 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128 Tray

Microchip Technology 8-bitars mikrokontroller - MCU AVR,128KB FLASH,5V 4KB EE,4KB SRAM,8MHZ 123På lager
Min.: 1
Multipla: 1

AVR 128 kB 4 kB MLF-64 8 MHz 10 bit 53 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega128 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 20MHZ,TQFP, Extended TEMP, GREEN 5 V T&R 3 484På lager
Min.: 1
Multipla: 1
: 2 000

AVR 32 kB 2 kB TQFP-44 20 MHz 10 bit 39 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega324PB AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 32kB Flash 1kB EEPROM 54 I/O Pins 913På lager
Min.: 1
Multipla: 1

AVR 32 kB 2 kB TQFP-64 16 MHz 10 bit 54 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega329 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 8/16 bit 1.6V-3.6V 192KB + 8KB 1 062På lager
Min.: 1
Multipla: 1

AVR 192 kB 16 kB TQFP-64 32 MHz 8 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Tray

Microchip Technology 8-bitars mikrokontroller - MCU 64KB FLSH;2KB EE;4K SRAM;1.6-3.6V;32MHz 426På lager
Min.: 1
Multipla: 1

AVR 64 kB 4 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 32KB, SOIC14, Ind 85C, Green 3 864På lager
Min.: 1
Multipla: 1

32 kB 3 kB SOIC-14 20 MHz 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 4KB, TSSOP14, Ind 125C, Green, T&R 3 045På lager
Min.: 1
Multipla: 1
: 2 500

AVR 4 kB 512 B TSSOP-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 8KB, VQFN24, Ind 125C, Green 1 638På lager
Min.: 1
Multipla: 1

AVR 8 kB 1 kB VQFN-24 20 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray

Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash EEPROM 256b nanoWatt 4 108På lager
Min.: 1
Multipla: 1

PIC12 7 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F1840 Tube