64 MHz 32-bit Microcontrollers - MCU

Results: 393
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 1 361In Stock
Min.: 1
Mult.: 1
: 1 000

SPC560B64L3 SMD/SMT LQFP-100 e200z0h 1.5 MB 96 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB 1 886In Stock
Min.: 1
Mult.: 1
: 1 000

SPC560P50L3 SMD/SMT LQFP-100 e200z0h 512 kB 40 kB 32 bit 2 x 10 bit 64 MHz 67 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5606BK0MLU6R
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M FLASH 80K RAM 500In Stock
Min.: 1
Mult.: 1
: 500

MPC560xB SMD/SMT LQFP-176 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Gateway 117In Stock
Min.: 1
Mult.: 1
: 1 000

SPC560C50L3 SMD/SMT LQFP-100 e200z0h 512 kB 48 kB 32 bit 10 bit 64 MHz 75 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU 256K FLASH, 20K RAM 447In Stock
Min.: 1
Mult.: 1

MPC560xP SMD/SMT LQFP-100 e200z0h 256 kB 20 kB 32 bit 10 bit 64 MHz 3.3 V 5.5 V AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 384KB Flash, 48MHz, -40/+85degC, Automotive Grade, QFP 100 450In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0 384 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 450In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0 512 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 228In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-144 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 121 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 300In Stock
Min.: 1
Mult.: 1
: 1 000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 201In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-144 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 121 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors SPC5606BK0VLU6R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

MPC560xB SMD/SMT LQFP-176 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU 256K FLASH, 20K RAM 9In Stock
Min.: 1
Mult.: 1

MPC560xP SMD/SMT LQFP-100 e200z0h 256 kB 20 kB 32 bit 10 bit 64 MHz 49 I/O 3.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M FLASH 80K RAM 3In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-176 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications
1 000Expected 2027-06-25
Min.: 1
Mult.: 1
: 1 000

SPC560B50L1 SMD/SMT LQFP-64 e200z0h 512 kB 32 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFN48
3 328Expected 2026-09-10
Min.: 1
Mult.: 1

RX260 SMD/SMT HWQFN-48 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 37 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFN48
3 328Expected 2026-09-10
Min.: 1
Mult.: 1

RX261 SMD/SMT HWQFN-48 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 37 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 256kB Body Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SPC560B40L5 SMD/SMT LQFP-144 e200z0 256 kB 32 bit 64 MHz - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1 000

SPC560B50L3 SMD/SMT LQFP-100 e200z0 512 kB 32 kB 32 bit 64 MHz 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit MCU family built on the Power Architecture for Automotive Non-Stocked Lead-Time 20 Weeks
Min.: 360
Mult.: 360

SPC560B54L5 SMD/SMT LQFP-144 e200z0h 768 kB 64 kB 32 bit 12 bit 64 MHz 121 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SPC560B60L3 SMD/SMT LQFP-100 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SPC560P40L3 SMD/SMT LQFP-100 e200z0h 256 kB 20 kB 32 bit 10 bit 64 MHz 64 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 256kB Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SPC560P40L3 SMD/SMT LQFP-100 e200z0 256 kB 32 bit 64 MHz 5 V 5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 3.3V 256kB Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1 000

SPC560P40L3 SMD/SMT LQFP-100 e200z0 256 kB 32 bit 64 MHz 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel