Varistorer

Resultat: 20 827
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Littelfuse Varistorer MLV 22pF 0402 STD MHS SERIES 5 540På lager
Min.: 1
Multipla: 1
: 10 000

MHS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 30 V 0.01 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 60 VAC 10J 165V-CL 2.5KA 4 408På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 165 V 10 mm 2.5 kA 10 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 230V 3500A 250pF 10mm Radial 3 628På lager
Min.: 1
Multipla: 1

HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 60 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistorer 130V 180pF 8 932På lager
Min.: 1
Multipla: 1
: 1 000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 140V 2 309På lager
Min.: 1
Multipla: 1

C-III MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 90 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 140V 1 344På lager
Min.: 1
Multipla: 1

C-III MOVs PCB Mount Radial 140 VAC 140 VDC 242 V 360 V 20 mm 9 kA 210 J - 55 C + 85 C Bulk
Littelfuse Varistorer 17V 14mm Epoxy AEC-Q200 AUMOV 2 557På lager
Min.: 1
Multipla: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 10 A 13 J 8.7 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistorer 320 VAC 273J 845V-CL 10KA-PK 2 370På lager
Min.: 1
Multipla: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 17 mm 10 kA 273 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistorer RADIAL VARISTOR 20MM ROHS / LEAD FREE 1 132På lager
Min.: 1
Multipla: 1

C-III MOVs PCB Mount Radial 150 VAC 264 V 360 V 20 mm 9 kA 215 J - 55 C + 85 C Bulk
Littelfuse Varistorer 330 VAC 546J 875V-CL 15KA-PK 2 234På lager
Min.: 1
Multipla: 1

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 23 mm 15 kA 546 J 900 pF - 40 C + 125 C Bulk
Littelfuse Varistorer 275V 900pF 1 884På lager
Min.: 1
Multipla: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 210pF 989På lager
Min.: 1
Multipla: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 125 J 210 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistorer 4VAC 5.6VDC 0.01J 15 pF 15.5 V 35V 20 000På lager
Min.: 1
Multipla: 1
: 10 000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 2 A 10 mJ 15 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 18VAC 26VDC 0.1J 120 pF 34.5 V 60V 7 504På lager
Min.: 1
Multipla: 1
: 4 000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V 3 550På lager
Min.: 1
Multipla: 1
: 4 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 40VAC 56VDC 0.7J 180 pF 68 V 110V 5 389På lager
Min.: 1
Multipla: 1
: 2 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 0402 30Vdc 0.02J 1.5 pF Ant PowerGuard 11 354På lager
Min.: 1
Multipla: 1
: 10 000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 21 VAC 30 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistorer AVHT AUTO SERIES 17V 6 205På lager
Min.: 1
Multipla: 1
: 1 000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistorer CV 275 K 10 B L1 14 267På lager
Min.: 1
Multipla: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 78 J 300 pF - 40 C + 85 C Bulk
Bourns Varistorer CV 300 K 14 B L1 6 586På lager
Min.: 1
Multipla: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 169 J 490 pF - 40 C + 85 C Bulk
Bourns Varistorer CV 300Vrms 20mm Bulk L1 3 856På lager
Min.: 1
Multipla: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 6.5 kA 350 J 850 pF - 40 C + 85 C Bulk
Bourns Varistorer CV+ 275 K 7 B L1 16 674På lager
Min.: 1
Multipla: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 44 J 160 pF - 40 C + 85 C Bulk
Bourns Varistorer CV+ 300 K 20 B L1 5 006På lager
Min.: 1
Multipla: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 12 kA 380 J 850 pF - 40 C + 85 C Bulk
Bourns Varistorer 200volts 14mm 6 405På lager
Min.: 1
Multipla: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistorer SV 150Vrms 14mm Bulk L1 3 896På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 16 mm 8 kA 101 J 690 pF - 40 C + 85 C Bulk