Ferrite Beads

 Ferrite Beads
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Results: 5 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 220Ohm 500mA AEC-Q200 36 047In Stock
24 000Expected 2026-08-28
Min.: 1
Mult.: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 210MHz 300Ohm 200mA AEC-Q200 7 279In Stock
Min.: 1
Mult.: 1
: 4 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 300 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 470Ohm 200mA AEC-Q200 8 614In Stock
8 000Expected 2026-08-28
Min.: 1
Mult.: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 15Ohm 500mA AEC-Q200 11 475In Stock
Min.: 1
Mult.: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 130MHz 1800Ohm 50mA AEC-Q200 8 515In Stock
Min.: 1
Mult.: 1
: 4 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 100Ohm 200mA AEC-Q200 16 103In Stock
Min.: 1
Mult.: 1
: 10 000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 10Ohm 500mA AEC-Q200 2 869In Stock
40 000On Order
Min.: 1
Mult.: 1
: 10 000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 800MHz 80Ohm 200mA AEC-Q200 2 178In Stock
Min.: 1
Mult.: 1
: 10 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 80 Ohms 850 mA 25 % 250 mOhms - 25 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 16 OHM 700In Stock
20 000On Order
Min.: 1
Mult.: 1
: 4 000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 16 Ohms 5 A 25 % 12 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.5 OHMS 1 424In Stock
12 000On Order
Min.: 1
Mult.: 1
: 4 000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 5 A 25 % 4 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3 905In Stock
12 000Expected 2026-11-09
Min.: 1
Mult.: 1
: 4 000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.5 OHM 173In Stock
4 000Expected 2026-11-03
Min.: 1
Mult.: 1
: 4 000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 341In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 913In Stock
Min.: 1
Mult.: 1
: 1 500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 062In Stock
Min.: 1
Mult.: 1
: 15 000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0201inch 1000ohm NONAUTO 13 556In Stock
15 000Expected 2026-10-20
Min.: 1
Mult.: 1
: 15 000

BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0201inch 1000ohm INFOTMT 17 362In Stock
Min.: 1
Mult.: 1
: 15 000

BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads FB SMD 0201inch 60ohm NONAUTO 15 081In Stock
Min.: 1
Mult.: 1
: 15 000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 60 Ohms 1.2 A 40 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 20 000In Stock
Min.: 1
Mult.: 1
: 20 000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 10 Ohms 750 mA 25 % 70 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 5 160In Stock
Min.: 1
Mult.: 1
: 20 000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 4 290In Stock
Min.: 1
Mult.: 1
: 20 000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 70 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 14 819In Stock
Min.: 1
Mult.: 1
: 20 000

BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 100 Ohms 125 mA 25 % 2 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 100MHZ Alternate Sizing Guide Below 8 520In Stock
Min.: 1
Mult.: 1
: 20 000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 150 Ohms 280 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 15 062In Stock
Min.: 1
Mult.: 1
: 20 000

BLM02xX_SN 1005 (0402 metric) 33 Ohms 550 mA 0.4 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 13 269In Stock
Min.: 1
Mult.: 1
: 20 000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 60 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel