NCD2100MTR

IXYS Integrated Circuits
849-NCD2100MTR
NCD2100MTR

Mfr.:

Description:
Trimmer/Variable Capacitors Non-Volatile Digi tal Programmable Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Trimmer/Variable Capacitors
RoHS:  
6.6 pF to 37.553 pF
3.3 V
SMD/SMT
2 mm (0.079 in)
2 mm (0.079 in)
Non-Volatile Digital Programmable Capacitor
0.75 mm
- 40 C
+ 85 C
NCD2100
Reel
Cut Tape
MouseReel
Brand: IXYS Integrated Circuits
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: Clare
Unit Weight: 293,598 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532300000
CNHTS:
8542399000
USHTS:
8542390090
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NCD2100 Digital Programmable Capacitors

IXYS Integrated Circuits NCD2100 Digital Programmable Capacitors feature an EEPROM-based, digitally programmable variable capacitor that provides capacitive offset trimming for capacitance-sensitive circuits. Programming the non-volatile EEPROM register value or implementing on-demand capacitance value changes are easily accomplished via a simple two-wire serial bus. The NDC2100 series is designed to ensure proper operation of capacitive critical circuits by providing 1024 discrete capacitance values over a 6.6pF to 37.553pF nominal value range with step sizes of 0.063pF. IXYS Integrated Circuits NCD2100 Digital Programmable Capacitors are rated for operation with 2.4V to 5.5V supply voltages across a temperature range of -40″C to +85″C.

In Stock: 5 184

Stock:
5 184 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SEK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
83,08 kr 83,08 kr
59,79 kr 597,90 kr
53,63 kr 5 363,00 kr
Full Reel (Order in multiples of 3000)
51,54 kr 154 620,00 kr
† A MouseReel™ fee of 58,00 kr will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.