10 pF Frekvensstyrning och tidsanordningar

Typer av Frekvensstyrning och tidsanordningar

Ändra kategorivy
Resultat: 7 602
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Frekvens Frekvensstabilitet Tolerans Termineringsstil Paket/låda Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
ECS Kristaller 25MHz 25ppm 10pF -20C +70C 1 040På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 25 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristaller 25.000 MHz 25ppm 30ppm 10pF 40 Ohm Fundamental -20 C 70 C - Surface Mount 4-SMD, 3225 4 621På lager
Min.: 1
Multipla: 1
: 3 000

Crystals 25 MHz 30 PPM 25 PPM SMD/SMT - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristaller 25MHz 10ppm 10pF -20C +70C 1 053På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristaller 25.000 MHz 10 pF ECS-33B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS 2 419På lager
Min.: 1
Multipla: 1
: 3 000

Crystals 25 MHz 10 PPM / C 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 25MHz 10ppm 10pF -20C +70C 1 710På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristaller 25MHz 10pF 20ppm -20C +70C 802På lager
1 000På beställningen
Min.: 1
Multipla: 1
: 1 000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristaller ESR 50,FREQ 25,STABILITY 20ppm,TOLERANCE 10ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 4 606På lager
Min.: 1
Multipla: 1
: 3 000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 25MHz 25ppm 10pF -40C +125C 3 028På lager
Min.: 1
Multipla: 1
: 3 000

Crystals 25 MHz 50 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

ECS Kristaller 25MHz 10pF 30ppm -40C +125C AEC-Q200 1 940På lager
3 000Förväntad 2026-12-15
Min.: 1
Multipla: 1
: 3 000

Crystals 25 MHz 50 PPM 30 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristaller 25MHz 10ppm 10pF -40C +85C 1 598På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 25 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 25MHz 20ppm 10pF -40C +85C 1 817På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 25.000 MHz 10 pF 10 20 -40 +85 C 2 ppm Max. ESR = 50 4 032På lager
9 000Förväntad 2026-12-15
Min.: 1
Multipla: 1
: 3 000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller ESR 50,FREQ 25,STABILITY 15ppm,TOLERANCE 10ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 6 825På lager
Min.: 1
Multipla: 1
: 3 000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller ESR 50,FREQ 25,STABILITY 20ppm,TOLERANCE 20ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4 140På lager
Min.: 1
Multipla: 1
: 3 000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 25MHz 10pF 30ppm -40C +125C AEC-Q200 1 969På lager
12 000Förväntad 2026-11-17
Min.: 1
Multipla: 1
: 3 000

Crystals 25 MHz 50 PPM 30 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristaller CRYSTAL 25.000 MHZ 10PF SMD, ESR 50, 10ppm, 20ppm, -40 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 612På lager
7 000Förväntad 2026-11-17
Min.: 1
Multipla: 1
: 1 000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristaller 26MHz 10pF -40C +125C 516På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 26 MHz 50 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristaller 26MHz 20ppm 10pF -40C +85C 969På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 26 MHz 30 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 26MHz 10ppm 10pF -20C +70C 22På lager
1 000Förväntad 2026-12-01
Min.: 1
Multipla: 1
: 1 000

Crystals 26 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristaller 26MHz ESR 50 10pF-30C +85C 1 966På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 26 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel

ECS Kristaller 26MHz 10pF 30ppm -40C +125C AEC-Q200 839På lager
Min.: 1
Multipla: 1
: 3 000

Crystals 26 MHz 50 PPM 30 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristaller 26MHz 20ppm 10pF -40C +85C 530På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 26 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristaller 27MHz 10pF 25ppm -10C +70C 1 874På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 27 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristaller 27MHz 25ppm 10pF -20C +70C 338På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 27 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristaller 27MHz 10ppm 10pF -20C +70C 500På lager
Min.: 1
Multipla: 1
: 1 000

Crystals 27 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel