Apacer Solid State Drives - SSD

Results: 944
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Memory Size Product Form Factor Configuration Interface Type Sustained Write Sustained Read Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
Apacer Solid State Drives - SSD 32 GB - 5 V SDM5 7P/90D LP

32 GB SATA Disk Modules 7P/90D LP SLC 265 MB/s 290 MB/s 5 V 0 C + 70 C 30 mm x 20 mm x 5.2 mm
Apacer Solid State Drives - SSD 64 GB - 3.3 V mSATA M4 SATA

64 GB SATA Flash Drives Mini PCIe SLC 150 MB/s 165 MB/s 3.3 V - 40 C + 85 C 50.8 mm x 29.85 mm
Apacer Solid State Drives - SSD 1.8" SATA3 SSD MLC 64GB DEVSLP 3.3V 15nm:

SFD18A 1.8 in MLC
Apacer Solid State Drives - SSD 1.8" SATA3 SSD MLC 128GB DEVSLP 3.3V 15nm:

SFD18A 1.8 in MLC
Apacer Solid State Drives - SSD 32 GB - 5 V 2.5" Half Size SSD

32 GB Half Slim SSDs 2.5 in MLC 85 MB/s 380 MB/s 5 V - 25 C + 85 C 100 mm x 69.85 mm x 6.9 mm
Apacer Solid State Drives - SSD 64 GB - 5 V 2.5" Half Size SSD

64 GB Half Slim SSDs 2.5 in MLC 145 MB/s 515 MB/s 5 V - 25 C + 85 C 100 mm x 69.85 mm x 6.9 mm
Apacer Solid State Drives - SSD 128 GB - 5 V 2.5" Half Size SSD

128 GB Half Slim SSDs 2.5 in MLC 300 MB/s 520 MB/s 5 V - 25 C + 85 C 100 mm x 69.85 mm x 6.9 mm
Apacer Solid State Drives - SSD 16 GB - 3.3 V mSATA A1-M SATA3

mSATA A1-M 16 GB mSATA SSDs MO-300 MLC SATA 50 MB/s 215 MB/s 3.3 V - 40 C + 85 C 50.8 mm x 29.85 mm x 1 mm
Apacer Solid State Drives - SSD 2.5" SATA3 SSD Metal Housing 3D-TLC Standard Speed 64GB

AS33A 64 GB SATA Flash Drives 2.5 in 3D TLC SATA 255 MB/s 550 MB/s 5 V 0 C + 70 C 100 mm x 69.85 mm x 7 mm
Apacer Solid State Drives - SSD 2.5" SATA3 SSD Metal Housing 3D-TLC Standard Speed 128GB

AS33A 128 GB SATA Flash Drives 2.5 in 3D TLC SATA 450 MB/s 550 MB/s 5 V 0 C + 70 C 100 mm x 69.85 mm x 7 mm
Apacer Solid State Drives - SSD 2.5" SATA3 SSD Metal Housing 3D-TLC Standard Speed 256GB

AS33A 256 GB SATA Flash Drives 2.5 in TLC SATA 490 MB/s 550 MB/s 5 V 0 C + 70 C 100 mm x 69.85 mm x 6.9 mm
Apacer Solid State Drives - SSD 2.5" SATA3 SSD Metal Housing 3D-TLC Standard Speed 512GB

AS33A 512 GB SATA Flash Drives 2.5 in 3D TLC SATA 490 MB/s 550 MB/s 5 V 0 C + 70 C 100 mm x 69.85 mm x 7 mm
Apacer Solid State Drives - SSD 2.5" SATA3 SSD Metal Housing 3D-TLC Standard Speed 1TB

AS33A 1 TB SATA Flash Drives 2.5 in 3D TLC SATA 500 MB/s 550 MB/s 5 V 0 C + 70 C 100 mm x 69.85 mm x 7 mm
Apacer AP64GAH153G
Apacer Solid State Drives - SSD Commercial AH153 USB 3.0 64GB:
Apacer APSDM001G12AN-PT
Apacer Solid State Drives - SSD
1 GB SATA Disk Modules 22P/90D MLC SATA 5 V 0 C + 70 C 44 mm x 30 mm x 9.95 mm
Apacer APS25A7B064G-2BTMN
Apacer Solid State Drives - SSD SERIAL ATA FLASH DRIVE

2.5 in
Apacer APSDM032G15AN-PCMW
Apacer Solid State Drives - SSD SDM4-M 32GB ET

22P/90D
Apacer APSDM032GQ2WN-PTM1
Apacer Solid State Drives - SSD SATA3 SDM5A-M Disk Module 7-Pin/90 Degree MLC Middle Profile2 32GB 15nm with Write Protect

32 GB SATA Disk Modules 7P90D MP2 SLC SATA 75 MB/s 85 MB/s 5 V - 40 C + 85 C 52.25 mm x 24 mm x 15.2 mm
Apacer APM2T42P100032GAN-1TMW
Apacer Solid State Drives - SSD 32 GB
32 GB M.2 2242 150 MB/s 500 MB/s