Reel SRAM

Results: 1 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 4Mb 128Kx36 200Mhz Sync SRAM 3.3v

4 Mbit 3.1 ns 200 MHz 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape
ISSI SRAM 18Mb (512Kx36) 7.5ns Sync SRAM 2.5v
No
18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 3.3v

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM
No
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM
No
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape

ISSI SRAM 4Mb 512Kx8 55ns Async SRAM
No
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape

ISSI SRAM 1Mb 64Kx16 12ns 5v Async SRAM
No
1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape
ISSI SRAM 2Mb 64Kx36 8.5ns Sync SRAM 3.3v
No
2 Mbit 64 k x 36 8.5 ns 90 MHz Parallel 3.6 V 3.135 V 150 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape
ISSI SRAM 2Mb 64Kx36 133Mhz Sync SRAM 3.3v
No
2 Mbit 64 k x 36 4 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Reel, Cut Tape

ISSI SRAM 2Mb 128Kx16 10ns Async SRAM 3.3v
No
2 Mbit 128 k x 16 10 ns Parallel 3.6 V 3.135 V 65 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape
ISSI SRAM 3Mb 128Kx24 10ns Async SRAM 3.3v
No
3 Mbit 128 k x 24 10 ns Parallel 3.63 V 2.97 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape
ISSI SRAM 3Mb 128Kx24 10ns Async SRAM 3.3v
No
3 Mbit 128 k x 24 10 ns Parallel 3.63 V 2.97 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Reel, Cut Tape
ISSI SRAM 3Mb 128Kx24 8ns 3.3v Async SRAM 3.3v
No
3 Mbit 128 k x 24 8 ns Parallel 3.63 V 3.135 V 210 mA 0 C + 70 C SMD/SMT TQFP-100 Reel, Cut Tape

ISSI SRAM 2Mb 256Kx8 10ns Async SRAM 3.3v
No
2 Mbit 256 k x 8 10 ns Parallel 3.63 V 2.97 V 60 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape
ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v

1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v
No
1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape
ISSI SRAM 1Mb 64Kx16 12ns Async SRAM 3.3v

1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 100 mA 0 C + 70 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 8ns Async SRAM 3.3v

1 Mbit 64 k x 16 8 ns Parallel 3.63 V 3.135 V 140 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v
No
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape
ISSI SRAM 1Mb 10ns 128Kx8 Async SRAM 3.3v

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 95 mA 0 C + 70 C SMD/SMT sTSOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 128Kx8 10ns 3.3v Async SRAM 3.3v

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 18Mb 1Mbx18 200MHz Sync SRAM 3.3v
No
18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape
ISSI SRAM 18Mb 512Kx36 200MHz Sync SRAM 3.3v
No
18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape
ISSI SRAM 18Mb 1Mbx18 200MHz Sync SRAM 3.3v
No
18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 425 mA 0 C + 70 C SMD/SMT TQFP-100 Reel, Cut Tape
ISSI SRAM 4Mb 128Kx36 200Mhz Sync SRAM 3.3v
No
4 Mbit 128 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape