8 bit NOR-flash

Resultat: 2 627
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Minnesstorlek Minimal matningsspänning Maximal matningsspänning Aktiv ström vid läsning - Max Gränssnittstyp Maximal klockfrekvens Organisation Databussbredd Timingtyp Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning

Winbond NOR-flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 381På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR-flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 65På lager
41Förväntad 2026-08-21
Min.: 1
Multipla: 1

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR-flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 257På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR-flash spiFlash, 32M-bit, 4Kb Uniform Sector 208På lager
Min.: 1
Multipla: 1

SMD/SMT TFBGA-24 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C
Winbond NOR-flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector 226På lager
Min.: 1
Multipla: 1
: 5 000

SMD/SMT WSON-8 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR-flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 1 356På lager
Min.: 1
Multipla: 1
: 4 500

SMD/SMT WLCSP-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR-flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 125På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT USON-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S25FL256LAGMFN001
Infineon Technologies NOR-flash Nor 230På lager
Min.: 1
Multipla: 1

SMD/SMT S25FL256L 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Asynchronous, Synchronous - 40 C + 125 C Tube
ISSI NOR-flash 1Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 57På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOIC-8 1 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 64Mb QPI/QPI/QSPI, 8-pin WSON 6X8MM, RoHS 447På lager
480Förväntad 2026-08-12
Min.: 1
Multipla: 1

SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 14 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR-flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 52På lager
10 260På beställningen
Min.: 1
Multipla: 1

SMD/SMT WSON-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR-flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS, T&R 292På lager
4 000Förväntad 2026-11-16
Min.: 1
Multipla: 1
: 4 000

SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 16M QSPI, 8-pin SOP 208mil ET 1 170På lager
1 530Förväntad 2027-01-15
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR-flash 16M 2.3-3.6V 133Mhz Serial NOR-flash 548På lager
2 000Förväntad 2027-01-15
Min.: 1
Multipla: 1
: 2 000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 16Mb 3V 66/133Mhz Serial NOR-flash 554På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 16Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R 139På lager
35 000Förväntad 2027-01-15
Min.: 1
Multipla: 1
: 5 000

SMD/SMT USON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, new die rev 856På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR-flash 32M 2.3-3.6V 133Mhz Serial NOR-flash 94På lager
3 510Förväntad 2026-10-28
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C
ISSI NOR-flash 32M QSPI, 8-pin SOP 208mil ET 117På lager
5 310På beställningen
Min.: 1
Multipla: 1

SMD/SMT SOIC-Wide-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR-flash 32M QSPI, WSON ET
2 809Förväntad 2027-01-15
Min.: 1
Multipla: 1

SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR-flash 32M QSPI, WSON ET 309På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR-flash 32M 2.3-3.6V 133Mhz Serial NOR-flash 33På lager
4 100På beställningen
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C
ISSI NOR-flash 32M 2.3-3.6V 133Mhz Serial NOR-flash 887På lager
2 000Förväntad 2027-04-16
Min.: 1
Multipla: 1
: 2 000

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 32M QSPI, WSON ET 146På lager
4 000Förväntad 2026-10-28
Min.: 1
Multipla: 1
: 4 000

SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR-flash 32M 2.3-3.6V 133Mhz Serial NOR-flash 94På lager
6 000Förväntad 2027-04-16
Min.: 1
Multipla: 1
: 3 000

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel