8 bit NOR-flash

Resultat: 2 660
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Minnesstorlek Minimal matningsspänning Maximal matningsspänning Aktiv ström vid läsning - Max Gränssnittstyp Maximal klockfrekvens Organisation Databussbredd Timingtyp Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Alliance Memory NOR-flash Serial NOR-flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(8x6), T&R 6 457På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR-flash Serial NOR-flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Industrial HR, 8pin DFN(8x6), Tray 1 474På lager
Min.: 1
Multipla: 1

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Micron NOR-flash SERIAL NOR SLC 32MX4SOIC 658På lager
Min.: 1
Multipla: 1
Max.: 500
: 1 500

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Winbond NOR-flash spiFlash, 1G-bit, 4Kb Uniform Sector 445På lager
528På beställningen
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 W25Q01JV 1 Gbit 2.7 V 3.6 V 100 mA SPI 133 MHz 128 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR-flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 3 373På lager
Min.: 1
Multipla: 1
: 5 000

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR-flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 932På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR-flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector 1 008På lager
Min.: 1
Multipla: 1

SMD/SMT TFBGA-24 W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tray

Winbond NOR-flash spiFlash, 1.8V,128M-bit, 4Kb Uniform Sector 2 669På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR-flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 998På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR-flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 2 295På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT SOIC-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR-flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 2 716På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR-flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 453På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Winbond NOR-flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 1 786På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT SOIC-16 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR-flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 1 209På lager
Min.: 1
Multipla: 1
: 4 500

SMD/SMT WLCSP-12 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR-flash spiFlash, 4M-bit, 4Kb Uniform Sector 3 048På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT XSON-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Reel, Cut Tape
Winbond NOR-flash spiFlash, 64M-bit, 4Kb Uniform Sector 7 577På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR-flash spiFlash, 32M-bit, DTR, 4Kb Uniform Sector 1 689På lager
Min.: 1
Multipla: 1

SMD/SMT TFBGA-24 W25Q64JW 64 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C
Winbond NOR-flash RPMC spiFlash, 3V, 128M-bit 1 530På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT SOIC-8 W25R128JV 128 Mbit 2.7 V 3.6 V 45 mA Dual/Quad SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR-flash RPMC spiFlash, 3V, 256M-bit 507På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 W25R256JV 256 Mbit 2.7 V 3.6 V 45 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies S25FS128SAGNFI000
Infineon Technologies NOR-flash Nor 26På lager
676Förväntad 2026-12-15
Min.: 1
Multipla: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies S70FL01GSAGMFV011
Infineon Technologies NOR-flash STD SPI 109På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tube
GigaDevice NOR-flash 4Mbit NOR-flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1 283På lager
Min.: 1
Multipla: 1
: 3 000

SMD/SMT USON-8 GD25Q40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR-flash 64Mbit NOR-flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /T&R 3På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT SOP-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape
Microchip Technology NOR-flash 2.7V to 3.6V 4Mbit SPI Serial Flash 73På lager
Min.: 1
Multipla: 1
: 2 000

SMD/SMT TDFN-S-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR-flash STD SPI 40På lager
Min.: 1
Multipla: 1
: 2 500

SMD/SMT BGA-24 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel