NOR-flash

Resultat: 6 546
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Serie Minnesstorlek Minimal matningsspänning Maximal matningsspänning Aktiv ström vid läsning - Max Gränssnittstyp Maximal klockfrekvens Organisation Databussbredd Timingtyp Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology NOR-flash 4M (512Kx8) 70ns 2.7-3.6V Industrial 411På lager
Min.: 1
Multipla: 1

SMD/SMT PLCC-32 SST39VF 4 Mbit 2.7 V 3.6 V 20 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Microchip Technology NOR-flash 16M (1Mx16) 70ns Commercial Temp 51På lager
Min.: 1
Multipla: 1

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR-flash 2M X 8 70ns 253På lager
Min.: 1
Multipla: 1

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR-flash 16M (2Mx8) 70ns 2.7-3.6V Industrial 181På lager
Min.: 1
Multipla: 1

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR-flash 128K X 16 70ns 9På lager
480Förväntad 2026-08-26
Min.: 1
Multipla: 1

SMD/SMT TSOP-48 SST39VF 2 Mbit 2.7 V 3.6 V 30 mA Parallel 128 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR-flash 128K X 16 70ns 329På lager
Min.: 1
Multipla: 1

SMD/SMT TSOP-48 SST39VF 2 Mbit 2.7 V 3.6 V 30 mA Parallel 128 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR-flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 3 367På lager
Min.: 1
Multipla: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR-flash SPI FLASH NOR SLC 256MX4 SOIC DDP 2 074På lager
Min.: 1
Multipla: 1
Max.: 100
: 1 000

SMD/SMT SOP2-16 MT25QU 1 Gbit 1.7 V 2 V 55 mA SPI 166 MHz 1 G x 1/512 M x 2/256 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Winbond NOR-flash spiFlash, 1G-bit, 4Kb Uniform Sector 1 289På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 W25Q01JV 1 Gbit 2.7 V 3.6 V 100 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR-flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 7 878På lager
Min.: 1
Multipla: 1
: 4 000

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR-flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector 7 074På lager
2 000På beställningen
Min.: 1
Multipla: 1
: 2 000

SMD/SMT SOIC-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory PC28F640P33TF60A
Alliance Memory NOR-flash Parallel NOR-flash, 64Mb, 3.0V, 60ns, Top Boot, -40C to 85C, 64b BGA, Tray 643På lager
Min.: 1
Multipla: 1

SMD/SMT 64 Mbit 2.3 V 3.6 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C
Alliance Memory AS25F3128MQ-6SINTR
Alliance Memory NOR-flash 128Mb, 3V Serial NOR-flash, Multiple IO,166MHz DTR Industrial Grade, 8pin SOIC (209mils), Reel 1 937På lager
Min.: 1
Multipla: 1
: 2 000

Reel, Cut Tape
ISSI NOR-flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, new die rev 472På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 128 Mbit 1.65 V 2 V 11 mA Dual/Quad SPI/QPI 166 MHz 16 M x 8 Synchronous - 40 C + 105 C
ISSI IS25LP064D-JLLA3
ISSI NOR-flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS, Auto Grade 945På lager
Min.: 1
Multipla: 1

SMD/SMT WSON-8 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI IS25WX512M-OHLE
ISSI NOR-flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS,Default Octal DDR Mode, IT 396På lager
Min.: 1
Multipla: 1

SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz 64 M x 8 Synchronous - 40 C + 105 C
Infineon Technologies S25FL256SAGNFM000
Infineon Technologies NOR-flash STD SPI 763På lager
1 352Förväntad 2026-09-03
Min.: 1
Multipla: 1

Tray
Infineon Technologies S29GL064S70FHI013
Infineon Technologies NOR-flash PNOR 1 600På lager
Min.: 1
Multipla: 1
: 1 600

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S29GL512T10DHI010
Infineon Technologies NOR-flash PNOR 277På lager
Min.: 1
Multipla: 1

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S29GL512T11TFIV10
Infineon Technologies NOR-flash PNOR 199På lager
Min.: 1
Multipla: 1

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S29GL512T10FHI040
Infineon Technologies NOR-flash IC 512M FLASH MEMORY 997På lager
Min.: 1
Multipla: 1

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S29GL512T10TFI013
Infineon Technologies NOR-flash Nor 248På lager
Min.: 1
Multipla: 1
: 1 000

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S70FL01GSDPMFV011
Infineon Technologies NOR-flash STD SPI 117På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 66 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies S70GL02GT11FHA010
Infineon Technologies NOR-flash Nor 404På lager
Min.: 1
Multipla: 1

SMD/SMT S70GL02GT 2 Gbit 2.7 V 3.6 V 160 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies S79FL01GSDSBHVC10
Infineon Technologies NOR-flash STD SPI 1 235På lager
Min.: 1
Multipla: 1

S79FL01GS Tray