Microchip Technology EEPROM

Resultat: 3 750
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Minnesstorlek Gränssnittstyp Maximal klockfrekvens Organisation Paket/låda Åtkomsttid Minimal matningsspänning Maximal matningsspänning Monteringsstil Datalagring Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 11 097På lager
13 200Förväntad 2026-10-15
Min.: 1
Multipla: 1
: 3 300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4kx8 - 5V - 2.5V 6 346På lager
Min.: 1
Multipla: 1
: 2 500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 2.5V 1 048På lager
1 800Förväntad 2026-10-06
Min.: 1
Multipla: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64kx8 - 2.5V 3 397På lager
Min.: 1
Multipla: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64kx8 - 2.5V 2 333På lager
6 210Förväntad 2026-08-17
Min.: 1
Multipla: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE IND 2 991På lager
4 800På beställningen
Min.: 1
Multipla: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC512 Tube

Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE IND 2 681På lager
Min.: 1
Multipla: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC512 Tube
Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE EXT 2 704På lager
Min.: 1
Multipla: 1
: 3 300

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE EXT 4 451På lager
Min.: 1
Multipla: 1
: 2 500

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 2.5V 6 179På lager
8 400Förväntad 2026-08-24
Min.: 1
Multipla: 1
: 2 100

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE IND 2 523På lager
7 500Förväntad 2026-08-19
Min.: 1
Multipla: 1
: 2 500

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 64B - 2.5V 1 090På lager
Min.: 1
Multipla: 1
: 2 100

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 6 586På lager
Min.: 1
Multipla: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube
Microchip Technology EEPROM 8kx8 - 2.5V 13 998På lager
Min.: 1
Multipla: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube

Microchip Technology EEPROM 8kx8 - 2.5V 3 861På lager
Min.: 1
Multipla: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 8 679På lager
Min.: 1
Multipla: 1
: 3 300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 2 429På lager
Min.: 1
Multipla: 1
: 2 500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 3 864På lager
Min.: 1
Multipla: 1
: 3 300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V 10 234På lager
Min.: 1
Multipla: 1
: 2 500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 4 487På lager
Min.: 1
Multipla: 1
: 3 300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 4 937På lager
7 500Förväntad 2026-10-26
Min.: 1
Multipla: 1
: 2 500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V 4 760På lager
5 000Förväntad 2026-10-27
Min.: 1
Multipla: 1
: 2 500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 13 610På lager
Min.: 1
Multipla: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 SOT-23-6 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K, 256x8, 1.8V MAC Addressable 8 260På lager
Min.: 1
Multipla: 1

2 kbit SPI 10 MHz 256 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K, 256x8, 1.8V MAC Addressable 18 427På lager
Min.: 1
Multipla: 1
: 3 300

2 kbit SPI 10 MHz 256 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel