TPS92612DBVR

Texas Instruments
595-TPS92612DBVR
TPS92612DBVR

Mfr.:

Description:
LED Lighting Driver ICs 150-mA single-channe l linear LED driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
150 mA
SOT-23-5
40 V
4.5 V
200 Hz to 2 kHz
40 V
TPS92612
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS92612EVM
Dimming: PWM
Features: PWM Dimming, Constant Current
For Use With: Building Automation, Gas Detector
Input Voltage: 4.5 V to 40 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 250 uA
Type: Linear LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS92612/TPS92612-Q1 High-Side LED Driver

Texas Instruments TPS92612/TPS92612-Q1 Single-Channel High-Side LED Driver operates from an automotive car battery. This device is a simple and elegant solution that delivers constant current for a single LED string. With LEDs widely used in automotive applications, simple LED drivers are becoming increasingly popular. Compared to discrete solutions, a low-cost monolithic solution lowers system-level component counts and significantly improves current accuracy and reliability. The Texas Instruments TPS92612-Q1 devices are AEC-Q100 qualified for automotive applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 4 545

Stock:
4 545 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SEK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,93 kr 7,93 kr
5,66 kr 56,60 kr
5,10 kr 127,50 kr
4,47 kr 447,00 kr
4,18 kr 1 045,00 kr
4,00 kr 2 000,00 kr
3,85 kr 3 850,00 kr
Full Reel (Order in multiples of 3000)
3,75 kr 11 250,00 kr
3,57 kr 21 420,00 kr
† A MouseReel™ fee of 58,00 kr will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.