TL5001CP

Texas Instruments
595-TL5001CP
TL5001CP

Mfr.:

Description:
Switching Controllers PWM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
50 kHz to 400 kHz
100 %
1 V to 50 V
3 A
- 40 C
+ 125 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Operating Supply Current: 1.1 mA
Product Type: Switching Controllers
Series: TL5001
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 505

Stock:
505 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
36,15 kr 36,15 kr
27,35 kr 273,50 kr
23,74 kr 1 187,00 kr
22,58 kr 2 258,00 kr
21,52 kr 5 380,00 kr
19,61 kr 9 805,00 kr
19,29 kr 48 225,00 kr
19,19 kr 95 950,00 kr