LM2677S-ADJ/NOPB

Texas Instruments
926-LM2677S-ADJ/NOPB
LM2677S-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators HIGH EFF 5A STEP- DO WN VLTG REG A 926-L A 926-LM2677SXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
Buck
1.2 V to 37 V
5 A
1 Output
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2677
Tube
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 472

Stock:
6 472 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
92,59 kr 92,59 kr
72,11 kr 721,10 kr
58,73 kr 1 468,25 kr
55,46 kr 4 991,40 kr
53,78 kr 14 520,60 kr
52,88 kr 23 796,00 kr
52,20 kr 46 980,00 kr
2 700 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
79,31 kr
Min:
1

Similar Product

Texas Instruments LM2677SX-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators Hi Eff 5A SD VTG Reg A 926-LM2677S-ADJ/N A 926-LM2677S-ADJ/NOPB