ANT-DB1-RMS-RPS

TE Connectivity / Linx Technologies
712-ANT-DB1-RMS-RPS
ANT-DB1-RMS-RPS

Mfr.:

Description:
Antennas Dual-Band Vehicle Roof Mount RPSMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Monopole
860 MHz
1.99 GHz
Cellular (NBIoT, LTE), GSM, UMTS
Whip
Straight
- 0.6 dBi, 5.3 dBi
136 MHz, 280 MHz
50 Ohms
1.5, 2.0
- 40 C
+ 80 C
2 Band
Direct / Permanent Mount
Connector
RP-SMA Male
892 MHz, 1.85 GHz
Cellular
77.8 mm
29 mm
4.3 M RG58
RMS
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 4.3 m
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 203,196 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
296,95 kr 296,95 kr
259,58 kr 2 595,80 kr
198,70 kr 9 935,00 kr