LAN9253T/R4X

Microchip Technology
579-LAN9253T/R4X
LAN9253T/R4X

Mfr.:

Description:
Ethernet ICs 2/3-Port EtherCAT Slave Controller with Integrated Ethernet PHYs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-64
Reel
Brand: Microchip Technology
Product Type: Ethernet ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN9253 EtherCAT® Device Controller

Microchip Technology LAN9253 EtherCAT® Device Controller provides dual-integrated Ethernet PHYs, each of which provides a full-duplex 100BASE-TX transceiver and supports 100Mbps operation. The LAN9253 supports HP Auto-MDIX, allowing the use of direct-connect or cross-over LAN cables.  This device provides system developers a cost-effective solution for realizing EtherCAT device solutions. The LAN9253 includes a 3-port EtherCAT slave controller with 8K bytes of Dual Port memory (DPRAM), 8 SyncManagers, 8 Fieldbus Memory Management Units (FMMUs), and a 64-bit Distributed Clock.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:
This Product Ships FREE

Pricing (SEK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
95,50 kr 286 500,00 kr

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
95,50 kr
Min:
1