ATSAM3X4EA-CU

Microchip Technology
556-ATSAM3X4EA-CU
ATSAM3X4EA-CU

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU BGA144,GREEN IND TEMP, MRL A

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
SAM3X
SMD/SMT
LFBGA-144
ARM Cortex M3
256 kB
32 bit
12 bit
84 MHz
103 I/O
64 kB
1.62 V
1.95 V
- 40 C
+ 85 C
Tray
Märke: Microchip Technology
DataROM-storlek: 16 kB
I/O-spänning: 3.3 V
Gränssnittstyp: I2C, SPI, UART
Fuktkänsliga: Yes
Antal ADC-kanaler: 16 Channel
Antal timers/räknare: 3 Timer
Processorserie: AT91SAM3X
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 184
Underkategori: Microcontrollers - MCU
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAM3 Cortex-M3 Microcontrollers

Microchip Technology SAM3 Cortex®-M3 Flash Microcontrollers combine high-speed USB and an integrated transceiver for fast up/downloading of data, robust EMI tolerance, and plug-and-play high-speed serial interconnectivity. Microchip SAM3 MCUs feature a 96MHz maximum operating frequency and a high data-bandwidth architecture based on a 5-layer bus matrix with 22 DMA channels and distributed memory. The SAM3 is touch-ready and offers native support for Microchip QTouch® technology for easy implementation of buttons, sliders, and wheels in your application. These Microchip MCUs are ideal for applications with intensive communications requirements, including high-speed gateways in industrial, medical, data processing, and consumer applications.

SAM3X ARM® Cortex®-M3 Flash-Based Microcontrollers

Microchip Technology SAM3X ARM® Cortex®-M3 Flash-Based Microcontrollers bring more connectivity by adding Ethernet, dual CAN, and high-speed USB (HS USB) MiniHost and device with an on-chip physical layer (PHY). These devices feature a dual-bank configuration of 256kb and 512kb Flash total and are available in 100-pin and 144-pin QFP and BGA package options. The architecture is designed to support high-speed data transfers and includes a multi-layer bus matrix plus dual SRAM banks, direct memory access (DMA) channels, and a peripheral DMA controller (PDC) for applications supporting multi-task operations. Microchip Technology SAM3X ARM® Cortex®-M3 Flash-Based Microcontrollers are ideal for networking applications in the embedded industrial market and home and building automation, smart grids, and industrial automation.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 184   Flera: 184
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
105,41 kr 19 395,44 kr