010632T175

Essentra
144-010632T175
010632T175

Mfr.:

Description:
Screws & Fasteners Set Screw, Socket Head, #6-32 Thread, 1 3/4 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Set Screw
6-32
44.5 mm
Nylon
Hex
Brand: Essentra
Color: Natural
Mounting Hole Size: 1.6 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
1,32 kr 1,32 kr
0,989 kr 9,89 kr
0,89 kr 22,25 kr
0,769 kr 76,90 kr
0,703 kr 175,75 kr
0,659 kr 329,50 kr
0,55 kr 550,00 kr
0,506 kr 2 530,00 kr