SL1212V3-R070-R

Eaton Electronics
504-SL1212V3-R070-R
SL1212V3-R070-R

Mfr.:

Description:
Power Inductors - SMD Flat Pac IND, 70nH, 145A, 2 Pads, SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
15,16 kr 15,16 kr
12,72 kr 127,20 kr
11,77 kr 294,25 kr
9,12 kr 912,00 kr
Full Reel (Order in multiples of 300)
8,56 kr 2 568,00 kr
8,05 kr 4 830,00 kr
7,55 kr 6 795,00 kr
7,30 kr 17 520,00 kr
7,05 kr 33 840,00 kr

Similar Products