TC203AX-CU

Altech
845-TC203AX-CU
TC203AX-CU

Mfr.:

Description:
Temperature Controllers Single Display, 1 Output Temp.Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Temperature Controllers
1 Input
1 Output
Relay/SSR
Panel Mount
85 VAC, 85 VDC
270 VAC, 270 VDC
72 mm x 72 mm
7-Segment LED
0 C
+ 50 C
Analogue / Digital: Analog / Digital
Brand: Altech
Features: 3 Digits LED Display, Single Setpoint
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Temperature Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030330080
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:
This Product Ships FREE

Pricing (SEK)

Qty. Unit Price
Ext. Price
1 291,87 kr 1 291,87 kr
1 226,81 kr 12 268,10 kr
1 215,38 kr 30 384,50 kr
1 160,87 kr 58 043,50 kr
250 Quote