FRDM-KL25Z

NXP Semiconductors
841-FREEDOM-KL25Z
FRDM-KL25Z

Mfr.:

Description:
Development Boards & Kits - ARM Freedom Development Board for Kinetis KL14, KL15, KL24 and KL25 MCUs

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
MKL25Z128VLK4
Brand: NXP Semiconductors
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935327954598
Unit Weight: 131 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from STMicroelectronics includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM Development Platform for Kinetis L Series

NXP Semiconductors FRDM Development Platform for Kinetis L Series are small, low-power, cost-effective evaluation and development platforms perfect for quick application prototyping and demonstration of the of Kinetis L MCU families. These evaluation boards offer an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and classic programming and run-control capabilities. The Freedom platform is compatible with the Arduino™ standard, enabling usage of a rich-set of third-party expansion boards. Many Freedom development platforms are also mbed™ enabled.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
216,39 kr 216,39 kr